您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

243-724 - 

Standard Terminal Block, 243 Series, 4 Contacts, 5.75 mm, Terminal Block, Standard, Cable Mount

243-724 - Standard Terminal Block, 243 Series, 4 Contacts, 5.75 mm, Terminal Block, Standard, Cable Mount
243-724 - Standard Terminal Block, 243 Series, 4 Contacts, 5.75 mm, Terminal Block, Standard, Cable Mount

圖片僅供舉例說明。 請參閱產品描述。

製造商:
WAGO WAGO
製造商產品編號:
243-724
訂購代碼:
2643508
產品範圍
243 Series
其他名稱:
GTIN UPC EAN: 4044918440998
技術資料表:
243-724   Datasheet
查看所有技術文件

產品總覽

The 243 series MICRO PUSH WIRE® Connector is for junction boxes for solid conductor has proven its success a million times over in low-current installations. Up to 8 solid conductors with diameters from 0.6 to 0.8mm can be connected. The mounting carrier also provides for attachment on carrier rails or smooth surfaces and for unique marking of the terminal blocks. It is suitable for use with the communications, alarms and signal applications.
  • MICRO PUSH WIRE® Connector for Junction Boxes
  • Solid Conductors: 0.6-0.8mmØ
  • Current Rating: 6A
  • Voltage Rating: 100V
  • W: 5.75mm x H: 10mm x D: 10.5mm
  • Ambient Temperature: 60°C
  • Yellow
  • Side entry wiring type

應用

Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC

產品訊息

:
243 Series
:
4Contacts
:
5.75mm
:
Terminal Block, Standard
:
Cable Mount
:
18AWG
:
24AWG
:
Tin Plated Contacts
:
Copper
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

GTIN UPC EAN: 4044918440998

相關產品

比較選取項目

相關搜尋

323 有存貨

323 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$8.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 10 最少: 10
數量 價格 您的價格
 
 
10+ NT$8.77
 
50+ NT$7.55
 
100+ NT$6.76