您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

MT21N103J500CT

SMD Multilayer Ceramic Capacitor, 0.01 µF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0, -55 °C

WALSIN MT21N103J500CT
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
WALSIN WALSIN
製造商產品編號:
MT21N103J500CT
訂購代碼:
3760469
產品範圍
MT
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
10000pF

:
50V

:
0805 [2012 Metric]

:
± 5%

:
C0G / NP0

:
-55°C

:
125°C

:
MT

:
MT

:
AEC-Q200
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
Automotive capacitors series (MT) multilayer ceramic capacitors (MLCC). MLCC MT series with outstanding reliability and quality designed for automotive application. These automotive grade MLCCs are critically tested in accordance with AEC-Q200 specification to guarantee stable operation during safety concerned mission in harsh environment. MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC's MT series MLCC is made by X7R dielectrics and which provides product with high electrical precision, stability and reliability. Besides, MT series MLCC is tighten controlling in quality in line to assure quality performance in automotive applications. Typically used for navigation and information equipments, for entertainment equipments, for comfortable equipments and for automotive electronic equipments.
  • Meets AEC-Q200 requirement
  • High capacitance in given case size
  • Capacitor with lead-free termination (pure Tin)
  • High reliability design with severe quality controls
包裝類型 捲筒式包裝

開放補貨預購

請注意,此產品沒有存貨

您可以按一下按鈕預訂產品,或按一下連結登記您有興趣的產品

在這裡登記您有興趣的產品

NT$1.64

不提供定價。 請聯絡客戶服務

價格
件(整捲供貨)
多項: 2000 最少: 2000
數量 價格 您的價格
 
 
2000+ NT$1.64
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10000+ NT$1.46
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --