您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DM164128 - 

DM164128 -

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
DM164128
訂購代碼:
1631878
技術資料表:
DM164128   Datasheet
查看所有技術文件

產品總覽

The DM164128 is a PICDEM Touch Sense 2 demonstration board that provides a complete platform introducing mTouch Sensing Solutions employing the 16bit PIC24F MCU. It features the new peripheral on PIC24F parts called Charge Time Measurement Unit. The board uses a PIC24F256GB110 device to implement a slider, 20 button matrixed keyboard and a wheel with centre button and a soft power button. The board also works with the mTouch Diagnostic Tool, which is a Graphic User Interface tool use to develop, debug and diagnose the Capacitive Touch application. The GUI works on USB using the supplied USB cable. This product is also part of the Human Interface Program. The USB connection supplies both communications and power to the board, no additional external power supply is needed. For independent operation, the demo board may be disconnected from the PC and powered at test points for independent functionality.
  • Populated with PIC24F256GB110 MCU
  • Directional pad, keypad and slider sensor
  • ICSP programming capability

應用

Sensing & Instrumentation, Consumer Electronics

內容

PICDEM Touch Sense 2 Demonstration Board, USB cable, mTouch Sensing Solutions CD ROM

產品訊息

:
Sensor
:
Microchip
:
PIC24F
:
Sensor
:
Demonstration Board PIC24F256GB110, USB Cable, MPLAB IDE, CD, User Guide
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$3,745.53

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,745.53