您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
2602.040
Screwdriver, Slotted, 40 mm Blade, 2 mm Tip, 140 mm Overall
2602.040 的替代選擇
產品訊息
技術文件 (1)
產品總覽
The 2602.040 is a type-482 Precision Screwdriver offers ergonomic handle design with soft zone for comfortable work. Through-hardened, chrome-plated blade made of chrome-vanadium-molybdenum steel for a long tool life. It is ideal for all fine, filigree applications in electronics and precision-mechanics applications as well as for DIY and model-building.
- Easy-movement rotating cap for rapid hand action
- Colour-coded marking of the drive symbol for easy identification
- Wiha ChromTop® tip guarantees a secure hold in the screw head
應用
Maintenance & Repair
其他名稱
482
不再生產
篩選工具