您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
2773060
Nut Driver, ESD Safe Handle, Chrome Vanadium Steel, 3mm x 155mm
- 製造商:
- WIHA WIHA
- 製造商產品編號:
- 2773060
- 訂購代碼:
- 4431303
- 其他名稱:
- GTIN UPC EAN: 4010995076542
- 技術資料表:
- 2773060 Datasheet
產品訊息
技術文件 (1)
產品總覽
The 2773060 is an ESD Nut Driver with precision handle. Blade made of through hardened chrome-vanadium steel blade with chrome-plated finish. Electrostatic discharges are a major problem, since even low voltages can damage sensitive components. Various factors have to be considered in order to understand the problem. In ESD protection areas, the electrostatic charge is safely conducted to earth. Users have to wear the appropriate ESD footwear or grounded wrist strap. The tools used also have to be electrostatically protected. The ESD screwdriver from Wiha conform to the international ESD standard DIN EN 61340-5-1/61340-5-2. Due to the electrical surface resistance, 10⁶ to 10⁹R, defined electrostatic discharge is guaranteed. Thanks to the rotating cap, incremental adjusting is easy. The large handle enables powerful tightening and loosening of screws. It is suitable for anti-static and maximum protection in sensitive electronic applications.
- Safety as a result of electrostatic discharge
- Rotating cap with large surface for extra fast working
- Large handle end for powerful tightening and loosening screws
- Wiha ChromTop-finish on tip for a perfect fit every time
應用
Maintenance & Repair
註腳
Not suited for working on live electrical components.
其他名稱
GTIN UPC EAN: 4010995076542
不再生產
篩選工具