您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

M-10 - 

Torch, Zone 0, Micro Torch, 1 x White Nichia LED

M-10 - Torch, Zone 0, Micro Torch, 1 x White Nichia LED

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
M-10
訂購代碼:
1294962
技術資料表:
M-10   Datasheet
查看所有技術文件

產品訊息

:
Micro Torch
:
1 x White Nichia LED
:
-
:
-
:
LR44 Batteries x 4
:
Thermoplastic
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The M-10 is a Mini and Micro Torch offers single white 5mm Nichia LED light source and is powered by four alkaline LR44 button cells, giving an impressive beam with two hour duration from a very compact size. It has an ergonomic design and is constructed from high quality thermoplastic resin with excellent impact and chemical resistance. The polycarbonate lens has been set-back within the lens ring to minimise risk of damage. It also has a lanyard hole, an integral pocket clip for secure retention and to prevent roll on a flat surface and a push-button for single handed switching, which is shrouded to guard against accidental operation. It offers electrostatic non-hazardous impact resistant thermoplastic enclosure.
  • Medium spot beam
  • Ultra small size
  • Lightweight, ergonomic design
  • Proven impact resistance
  • Single handed switching
  • Switch protection shroud
  • Integral pen style pocket clip
  • ATEX directive compliant
  • IECEx scheme certified
  • T4/T5 Temperature class
  • IP67 Protection rating

應用

LED Lighting, Industrial, Safety

相關產品

比較選取項目

相關搜尋

1 有存貨

存貨供應完畢便停止銷售

1 件可在 3 - 4 個工作日內出貨
NT$1,257.66

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,257.66