您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

M-60 - 

Torch, Zone 0, Hand Held, Cree LED, 90LM

M-60 - Torch, Zone 0, Hand Held, Cree LED, 90LM
M-60 - Torch, Zone 0, Hand Held, Cree LED, 90LM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
M-60
訂購代碼:
1294965
技術資料表:
M-60   Datasheet
查看所有技術文件

產品訊息

:
Hand Held
:
Cree LED
:
90lm
:
-
:
LR1 Batteries x 3
:
PC (Polycarbonate)
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The M-60 from Wolf safety lamp is a mini LED torch. This mini torch is certified for use in potentially explosive atmospheres and uses high-tech light source to give impressive performance with a compact size. Designed for easy storage in a pocket, this is a perfect torch for any application where a small size is critical. Compliant with 94/9/EC ATEX 'Explosive Atmospheres' Directive and certified to IECEx for use in potentially explosive gas, vapour, mist or dust atmospheres where a T4 or T5 temperature class permits. This are approved to Group I for use in mining applications. This is approved as Category 1 equipment for use in Zones 0, 1 and 2. The M-60 uses a high power Cree LED giving a remarkable light output and is powered by three alkaline LR1 'N' cells giving up to 3.5 hours of usable light.
  • Ambient temperature range from -20°C to 50°C
  • Impact resistant thermoplastic, electrostatic non-hazardous enclosure
  • Polycarbonate lens
  • Medium spot beam

應用

Lighting, Consumer Electronics

M-60 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量
     

每個

1+ NT$963.90  

限制的項目 新增

相關產品

比較選取項目

相關搜尋

55 有存貨

存貨供應完畢便停止銷售

55 件可在 3 - 4 個工作日內出貨
NT$1,518.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,518.81