您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

KIT8020-CRD-8FF1217P-1

Evaluation Board, SiC MOSFET, 1.2kV, C2M0080120D

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
KIT8020-CRD-8FF1217P-1
訂購代碼:
2663345
查看所有技術文件

產品總覽

The KIT8020-CRD-8FF1217P-1 is a silicon carbide MOSFET evaluation kit demonstrates high performance of CREE 1200V SiC MOSFET and SiC Schottky diodes (SBD) in standard TO-247 package. The EVL board can be used for following purposes such as evaluate SiC MOSFET performance during switching events and steady state operation, easily configure different topologies with SiC MOSFET and SiC diodes, functional testing with SiC MOSFET, PCB layout example for driving Cree MOSFET, gate drive reference design for a TO-247 packaged Cree MOSFET, comparative testing between Cree devices and IGBTs. There is a phase leg which can include 2 SiC MOSFETs (Q1 and Q2) with half bridge phase-leg configuration and 2 anti-parallel SiC schottky diodes (D1 and D3) with Q1 and Q2. The gate drive block with electrical isolation is designed on board to drive SiC MOSFET Q1 and Q2. There are 4 power trace connectors (CON1, CON2, CON3 and CON5) and one 10 pin signal/supply voltage connector (CON4) on board.
  • EVL board size is 124mm x 120mm x 40mm
  • Topologies tested synchronous and non-synchronous buck, synchronous and non-synchronous boost
  • Half phase-leg bridge, H bridge (2 x EVL boards) & bi-directional buck-boost converters

應用

Power Management

內容

1 CRD8FF1217P-1 Avago driver version EV board, 4 AOS2182471 ceramic tile, 1 57908 heat sink with mounting holes, 2 C2M0080120D 80mohm MOSFET, 2 C4D20120D 20A diode, 1 Copper shorting strip, 2 74270011 ferrite bead, 8 91166a210 M3 washer, Zn-S, 7mm OD, 3.2mm ID, 4 92005a129 M3x22mm, Zn-S, board mounting screw, 4 94669a727 stand offs, Al spacer, 6mm OD x 14mm, 4 92005a120 M3x10mm, Zn-S, device mounting screw

產品訊息


:
-

:
C2M0080120D

:
Power Management

:
SiC MOSFET

:
Eval Board C2M0080120D

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

不再生產

NT$9,680.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,680.20
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。