您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
您先前購買過這項產品。
檢視歷史記錄
658855603040
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, WR-BTB Series
- 製造商產品編號:
- 658855603040
- 訂購代碼:
- 2820224
- 產品範圍
- WR-BTB Series
- 技術資料表:
- 658855603040 Datasheet
產品總覽
The 658855603040 from Wurth Elektronik is a WR-BTB 0.8mm pitch SMT male shrouded vertical plug with chamfer in 40 pins.
- Copper alloy contact material, selective gold contact plating
- 30 mating cycles
- LCP insulator material, ivory insulator colour
- Insulator flammability rating UL94 V-0
- Stamped contact type, rated current of 0.5A
- Operating temperature range from -55°C to +85°C
- UL E323964 approved
- 500VAC withstanding voltage, 50mohm contact resistance, 100Mohm insulation resistance
- 5.6mm height
產品訊息
技術文件 (1)
篩選工具