您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

750107 - 

Demonstration Board, 100V Isolated Flyback Controller, Primary Side Sensing 12V/1A, 12W

750107 - Demonstration Board, 100V Isolated Flyback Controller, Primary Side Sensing 12V/1A, 12W

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
750107
訂購代碼:
1895869
技術資料表:
750107   Datasheet
查看所有技術文件

產品總覽

The 750107 is an design kit for 12W LT3748, a high input voltage isolated flyback DC to DC controller including Flyback Transformers for 3.3V, 5V and 12.8V that significantly simplifies the design of an isolated DC to DC converter. No opto isolator, third winding or signal transformer is required for feedback since the output voltage is sensed from the primary side flyback signal. The LT3748 operates in boundary mode, which is a variable frequency current mode control switching scheme, resulting in ±5% typical regulation over the full line, load and temperature range. Boundary mode also permits the use of a smaller transformer compared to equivalent continuous conduction mode designs.
  • Input voltage range 5V to 100V
  • No opto isolator, transformer or third winding required for feedback
  • Drives external N channel power MOSFET
  • Current mode control
  • Boundary mode operation
  • VOUT set with two external resistors
  • Off the shelf transformers
  • Programmable soft start
  • Programmable under voltage lockout
  • Output voltage temperature compensation

應用

Industrial, Automotive, Communications & Networking, Medical, Power Management, LED Lighting

產品訊息

:
Linear Technology
:
LT3748
:
Power Management - Voltage Regulator
:
Flyback Controller
:
-
:
-
:
-
:
Eval Board LT3748
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/11/25 當週起有更多存貨可供選購

有貨時聯繫我

NT$3,938.24

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,938.24
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。