您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

760308MP

Design Kit, Wireless Power Solution, 5-Piece

760308MP - Design Kit, Wireless Power Solution, 5-Piece

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
760308MP
訂購代碼:
2696074
技術資料表:
760308MP   Datasheet
查看所有技術文件

產品總覽

The 760308MP from Wurth Elektronik is a wireless power medium power solution design kit. It is complete and efficient solution based on Rx and Tx chipset. This design kit features flexible and modular approach for fast integration of wireless power in product design. It is used in devices with a large number of mating cycles to avoid connector damage, smartphones, tablets, headsets and portable media players.
  • Plug & play wireless power design kit, medium power solution
  • Qi standard version 1.2 compliant with extended power profile
  • Based on the transmitter type MP-A7
  • Excellent performance due to use of litz wire coil
  • Operating temperature range from -20°C up to +105°C
  • Inductance of 12µH at 125KHz/10mA, Q-factor of 33 at 125KHz/10mA
  • Maximum rated current of 3A at ΔT = 40K, saturation current of 6A (typ)
  • Maximum DC resistance of 0.2ohm at 20°C
  • Self resonant frequency of 13MHz

應用

Wireless, Communications & Networking

內容

Transmitter module, Receiver module, LED load module, Quick start guide, Power adapter with EU, US and UK adapter.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Rohm Semiconductor

:
B57020MWV, BD57015GWL, ML610Q772

:
Power Management

:
Wireless Power Transmitter & Receiver

:
-

:
-

:
-

:
Transmitter Module, Receiver Module, LED Load Module, Power Adapter

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

无库存

NT$7,101.31

不提供定價。 請聯絡客戶服務

價格
1 每套
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,101.31
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流