您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IC-744726 KIT_XMC_DP_EXP_01 - 

XMC Digital Power Explorer Kit

IC-744726    KIT_XMC_DP_EXP_01 - XMC Digital Power Explorer Kit
IC-744726    KIT_XMC_DP_EXP_01 - XMC Digital Power Explorer Kit

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
IC-744726 KIT_XMC_DP_EXP_01
訂購代碼:
2506289
其他名稱:
KITXMCDPEXP01TOBO1
查看所有技術文件

產品總覽

The IC-744726 KIT_XMC_DP_EXP_01 is a XMC digital power Explorer Kit utilizes XMC range of ARM Cortex-M microcontrollers, OptiMOS™ BSC0924NDI MOSFETs and IRS2011S high and low side drivers. The kits power board features synchronous buck converter with on-board resistive load banks. The load banks can be switched between 10%, 55% and 100% of the maximum load, so that the transient response and the quality of the control loop under different load conditions can be tested. The kit also includes 2 different control card options, XMC1300 control card (ARM Cortex-M0) and XMC4200 control card (ARM Cortex-M4F) with isolated on-board debugger, which allow designers to easy evaluate both XMC microcontroller families and make the right price/performance choice for their application. Multiple test points are provided on the power board for checking the quality of all the relevant signals. Communication option via PMBus™ is provided for easy integration in more complex power management s
  • Synchronous buck converter
  • 2 Different control card options - XMC1300 and XMC4200
  • High resolution PWM (150 ps) and smart analogue comparators on XMC4200
  • On board resistive load
  • Easy entry into digital power control
  • Voltage mode control and peak current mode control
  • Full software support

應用

Test & Measurement, Industrial, Communications & Networking

產品訊息

:
Infineon
:
XMC4200F64K256, XMC1302T038X0200, BSC0924NDI, IRS2011S
:
Power Management
:
Digital Power Monitor
:
ARM
:
Cortex-M0, Cortex-M4
:
XMC4000
:
Explorer Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

KITXMCDPEXP01TOBO1

相關產品

比較選取項目

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

有貨時聯繫我

NT$6,819.47

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,819.47