您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DK-K7-EMBD-G - 

Development Kit, Xilinx Kintex-7 FPGA, Vivado® Design Suite, High Performance Applications

DK-K7-EMBD-G - Development Kit, Xilinx Kintex-7 FPGA, Vivado® Design Suite, High Performance Applications

圖片僅供舉例說明。 請參閱產品描述。

製造商:
XILINX XILINX
製造商產品編號:
DK-K7-EMBD-G
訂購代碼:
2763251

產品總覽

The DK-K7-EMBD-G from Xilinx is a Kintex®-7 embedded kit. This kit includes the components of the Kintex-7 KC705 base evaluation kit plus all additional soft content that embedded designers need to quickly design their high performance embedded systems. This includes the embedded targeted reference design and relevant tools such as Vivado® Design Suite. Familiar Eclipse based integrated development environment (IDE), GNU tools, operating systems, libraries and a pre-verified reference design. The Kintex®-7 FPGA KC705 evaluation kit includes all the basic components of hardware, design tools, IP and pre-verified reference designs including a targeted design enabling high performance serial connectivity and advanced memory interfacing. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.
  • Supports embedded processing with MicroBlaze, soft 32bit RISC
  • Leverages the Kintex-7 KC705 base board

應用

Embedded Design & Development

內容

KC705 evaluation board featuring the XC7K325T-2FFG900C FPGA, Full seat Vivado® design suite, Northwest logic PCI express DMA back-end IP (Evaluation License, 12 hour hardware timeout), AMS 101 evaluation board, Getting started guide (web), Targeted Reference Design: PCIe Gen2x4 with a Northwest logic DMA IP engine showing sustained bandwidth up to 10Gb/s throughput end to end, Board design files (DxDesigner 2005, Allegro 16.3 - 16.5), Cables and power supply.

註腳

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

警告

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

產品訊息

:
Xilinx
:
XC7K325T-2FFG900C
:
Embedded Systems
:
-
:
FPGA
:
-
:
Kintex-7
:
Eval Brd XC7K325T-2FFG900C, Vivado Design Suite, AMS 101, Documentation, Pwr Supply & Cables
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/11 當週起有更多存貨可供選購

NT$76,041.24

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$76,041.24