您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

HW-FMC-XM105-G. - 

Debug Card, SP601/SP605/ML605 FMC Supported Boards, Provide Access to Pins on FMS Connector

HW-FMC-XM105-G. - Debug Card, SP601/SP605/ML605 FMC Supported Boards, Provide Access to Pins on FMS Connector

圖片僅供舉例說明。 請參閱產品描述。

製造商:
XILINX XILINX
製造商產品編號:
HW-FMC-XM105-G.
訂購代碼:
1876154
查看所有技術文件

產品總覽

The HW-FMC-XM105-G is a debug card designed to provide access to many of the pins on the FMC connector found on FMC supported boards including the SP601, SP605 and ML605. The FMC XM105 debug card provides a number of multi position headers and connectors which break out FPGA interface signals to and from the board interface. A serial IIC bus reprogrammable LVDS clock source and a pair of SMA connectors provide differential clock sources to the FMC supported board FGPA. A 2KB serial IIC EEPROM provides non volatile storage. Low pin count (LPC) and high pin count (HPC) FMC board connector interfaces are supported. SP601 and SP605 boards provide a single FMC LPC interface. ML605 provides one FMC LPC and one FMC HPC interface. The FMC XM105 debug card contains a FMC HPC connector which mates with LPC or HPC FMC supported board connectors.
  • VITA 57.1 FMC HPC connector
  • 40 single ended I/O (20 pairs) on the LPC pins
  • 80 single ended I/O (40 pairs) on the HPC pins
  • Mictor connector 38 pin female mictor connector
  • 16 and 12 additional LPC single ended I/O
  • 12 additional HPC single ended I/O
  • FMC JTAG 9 pin header
  • Clocking
  • Power good LEDS

應用

Communications & Networking

內容

FMC XM105 debug card, Welcome letter, Four mounting screws, Two standoffs.

註腳

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

警告

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

產品訊息

:
Xilinx
:
-
:
-
:
FPGA
:
FPGA
:
-
:
FMC XM105 Debug Card, Welcome Letter, 4x Mounting Screws, 2x Standoffs
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$7,880.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,880.77
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。