您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

HW-USB-II-G.

Cable, Platform Cable USB II, In Circuit Configuration and Programming of all Xilinx Devices

HW-USB-II-G. - Cable, Platform Cable USB II, In Circuit Configuration and Programming of all Xilinx Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商:
XILINX XILINX
製造商產品編號:
HW-USB-II-G.
訂購代碼:
1649384
查看所有技術文件

HW-USB-II-G. 的替代選擇

比較選取項目 顯示所有類似產品
製造商產品編號
訂購代碼
製造商 / 描述
庫存量
項目價格
數量

產品總覽

The HW-USB-IIG is a USB compatible cable for in circuit configuration and programming of all Xilinx devices. Much more than just a simple USB cable, platform cable USB II provides integrated firmware (hardware and software) to deliver high performance, reliable and easy to perform configuration of Xilinx devices. Platform cable USB II attaches to user hardware for the purpose of configuring Xilinx FPGAs, programming Xilinx PROMs and CPLDs and directly programming third party SPI flash devices. In addition, the cable provides a means of indirectly programming platform flash XL, third party SPI flash memory devices, and third party parallel NOR flash memory devices via the FPGA JTAG port. Furthermore, platform cable USB II is a cost effective tool for debugging embedded software and firmware when used with applications such as Xilinx's embedded development kit and Chip Scope pro analyzer.
  • High performance FPGA and PROM programming and configuration
  • Easy to use
  • Automatically senses and adapts to target I/O voltage
  • Interfaces to devices operating at 5V (TTL), 3.3V (LVCMOS), 2.5V, 1.8V and 1.5V
  • Intuitive flyleads to cable interface labelling
  • Reliable
  • Third party PROM device programming support
  • Highly optimized for use with Xilinx design tools
  • Automatically senses and adapts to target I/O voltage
  • Recommended for prototyping use only

應用

Embedded Design & Development

註腳

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

警告

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Programmer

:
-

:
FPGA

:
-

:
Platform Cable USB II

:
High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

相關產品

比較選取項目

无库存

NT$8,922.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,922.11
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。