您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HW-USB-II-G - 

Programmer, Platform Cable USB II, In-Circuit, Xilinx FPGA/PROM Devices, USB

圖片僅供舉例說明。 請參閱產品描述。

製造商:
XILINX XILINX
製造商產品編號:
HW-USB-II-G
訂購代碼:
2829338
查看所有技術文件

產品總覽

Xilinx is now offering its second generation Pb-Free (RoHS compliant) USB compatible cable for in-circuit configuration and programming of all Xilinx devices. The Platform Cable USB II provides integrated firmware to deliver high-performance, reliable and user-friendly configuration of Xilinx FPGAs and programming of Xilinx PROM and CPLD devices. The Platform Cable USB II cable optimizes direct programming of third-party SPI flash memory devices and indirect programming of SPI or parallel NOR flash memory devices via the FPGA JTAG port. In addition, Platform Cable USB II is a cost effective tool for debugging embedded software and firmware when used with Xilinx applications such as the Embedded Development Kit and ChipScope™ Pro Analyzer. Platform Cable USB II is an upgrade to and backwards compatible with Platform Cable USB. It has industry-leading performance and is compatible with Full Speed (USB 1.1) and Hi-Speed (USB 2.0) ports.

註腳

Please note this product is Non-Cancellable and Non-Returnable (NCNR)

警告

Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

產品訊息

:
In-Circuit Programmer
:
Virtex II, Spartan II
:
FPGA
:
Virtex, Spartan, XC4000
:
Platform Cable USB II
:
High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

130 有存貨

130 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 35 件可於 2019/10/18 出貨
有 35 件可於 2019/10/25 出貨
有 30 件可於 2019/10/27 出貨

2019/11/18 當週起有更多存貨可供選購

NT$9,701.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,701.06