您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

XA-XTAG - 

Debug Adapter, xTAG USB-JTAG Bridge, Up to 10MBPS Bridge, UART and xCONNECT Ports Supported

圖片僅供舉例說明。 請參閱產品描述。

製造商:
XMOS XMOS
製造商產品編號:
XA-XTAG
訂購代碼:
2455598
技術資料表:
XA-XTAG   Datasheet
查看所有技術文件

產品總覽

The XA XTAG is a xTAG Debug Adapter provides a high speed, low latency bridge between USB on the host and fast JTAG connection (up to 10Mbps) on the target. Unlike other adapters, the debug stub is executed on the adapter itself. This ensures lightning quick debug functions, such as single stepping, by massively reducing the communications overhead. In addition to the standard debug capability, optional UART and xCONNECT ports are supported, providing communication with the xCORE during run time. These ports to allow print to the console and are the key to our very high performance xSCOPE real time instrumentation. These debug functions are completely soft because the xTAG only contains a USB bootloader, allowing debug capability to be changed or improved on the fly via firmware.
  • High speed

應用

Embedded Design & Development

產品訊息

:
Debugger
:
xCORE
:
xCORE
:
XS1
:
xTAG Debug Adapter
:
XS1-L8 Core, USB to JTAG, Up to 10Mbps Speed, Optional UART & xCONNECT Ports, XSYS 20way IDC Header
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

21 有存貨

7 件可在 1 - 2 個工作日內出貨
14 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 20 件可於 2019/7/8 出貨
有 5 件可於 2019/8/7 出貨
有 15 件可於 2019/8/15 出貨

2019/9/16 當週起有更多存貨可供選購

NT$691.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$691.98