您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

XK-USB-AUDIO-HPA

Evaluation Board, DAC/Headphone Amplifier, High Resolution Stereo Audio Interfacing

XK-USB-AUDIO-HPA - Evaluation Board, DAC/Headphone Amplifier, High Resolution Stereo Audio Interfacing
XK-USB-AUDIO-HPA - Evaluation Board, DAC/Headphone Amplifier, High Resolution Stereo Audio Interfacing

圖片僅供舉例說明。 請參閱產品描述。

製造商:
XMOS XMOS
製造商產品編號:
XK-USB-AUDIO-HPA
訂購代碼:
2497320
查看所有技術文件

產品總覽

The XK-USB-AUDIO-HPA is a Development Platform for xCORE-AUDIO Hi-Res 2 DAC/HPA a high resolution stereo audio interfacing to deliver precise output with low noise/distortion. The xCORE-AUDIO Hi-Res 2 supports the full range of high resolution file formats, including PCM audio encoded at 384kHz/32-bit and DSD 2.8/5.6MHz audio from any suitable source. The board features plug-and-play operation bus or self powered and driverless operation with Mac OS X1 and Android2 multiple driver vendors for Windows.
  • High-speed USB 2.0 device
  • USB audio class 2.0 compliant
  • 2-channel Streaming from host at up to 384kHz PCM
  • Local clocking asynchronous USB audio transfer
  • Highly integrated
  • Highest resolution stereo playback
  • Low jitter, high quality audio capture and playback
  • Lowest total system cost and smallest form-factors

應用

Test & Measurement, Industrial

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
XMOS

:
XHRA-2HPA

:
Audio

:
Headphone Amplifier

:
xCORE

:
-

:
xCORE-AUDIO

:
Eval Board XHRA-2HPA

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (2)

不再生產

NT$6,359.09

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,359.09