您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

1000-4

Desoldering Braid Dispenser, WickGun™, Interchangeable Cassettes, ESD Safe, 2.8mm x 4.6m

1000-4 - Desoldering Braid Dispenser, WickGun™, Interchangeable Cassettes, ESD Safe, 2.8mm x 4.6m

圖片僅供舉例說明。 請參閱產品描述。

製造商:
XURON XURON
製造商產品編號:
1000-4
訂購代碼:
2414726
技術資料表:
1000-4   Datasheet
查看所有技術文件

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Copper

:
2.8mm

:
4.6m

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

產品總覽

The 1000-4 is a #4 (0.110-inch) Wickgun™ Desoldering Braid Dispenser combine the capabilities of desoldering braid with the convenience of a hand tool. Simple one handed operation dispenses, positions and cuts off braid, even the smaller, hard to control sizes. The only other tool you need is your soldering iron. The Wickgun™ braid dispenser fit comfortably in your hand, rotates the thumb wheel to advance or retract the braid, squeeze the trigger to cut off used braid. There are no plungers to push, spring-loaded levers to cock or vacuum chambers to empty. You never touch the braid. You don't burn your fingers. You stay clean and solderability is enhanced since the desoldering braid is not contaminated by finger oil or other foreign matter. The simple one-handed-operation of the Wickgun™ eliminates the tool swapping three-hands-required process associated with conventional desoldering braid use. Your technicians work quickly and precisely with just a Wickgun™ an
  • Replaceable/interchangeable cassettes
  • 3 to 5 Times faster than conventional braid use
  • No wasted braid
  • Braid can be retracted and cut exactly at the point where solder ends
  • No waste associated with heat transfer (burned fingers)
  • No braid contamination
  • Solderability is enhanced because braid is not contaminated with finger oil or other foreign matter

應用

Maintenance & Repair

18 有存貨 需要更多?

18 件可在 3 - 4 個工作日內出貨

NT$1,868.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,868.21
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
5+ NT$1,830.85
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$1,793.49
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流