您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

YSP-117 - 

Battery Tester, Lead Acid, 6V, 12V

YSP-117 - Battery Tester, Lead Acid, 6V, 12V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
YUASA YUASA
製造商產品編號:
YSP-117
訂購代碼:
8388717
技術資料表:
YSP-117   Datasheet
查看所有技術文件

產品訊息

:
Lead Acid
:
6V, 12V
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The Yuasa SecurePower range of battery testers don't take battery capacity (Ah) readings which can be misleading, instead they use patented conductance testing technology to determine relative battery state of health by comparing the battery under test to "known good" batteries. The conductance test measures the plate surface available in the battery, which determines how much power (or current) the battery can supply. As a battery ages, the plate surfaces can sulphate or shed active material which adversely affects battery performance. In addition conductance testing will also detect cell defects, shorts or open circuiits which will also degrade battery performance. The conductance test does not put any load on the battery making the Yuasa SecurePower tester safe to use anywhere.
  • Simple: Easy to setup, even easier to use
  • Battery voltage and conductance in under 10 seconds
  • Utilises patented conductance technology, minimises technician risk and battery stress
  • Uses IEEE standard test method with proven correlation to battery capacity.
  • Fully compliant with NIST standard so no need for calibration
  • Compact design with integral test leads
  • Tests both 6 and 12V batteries from 1.2Ah to 25Ah capacity

註腳

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

相關產品

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

有 2 件可於 2019/8/23 出貨
有 2 件可於 2020/1/12 出貨

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$15,832.20

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$15,832.20