您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EZ80F917050SBCG - 

ZDOTS, SBC, FOR EZ80ACCLAIMPLUS

EZ80F917050SBCG - ZDOTS, SBC, FOR EZ80ACCLAIMPLUS

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ZILOG ZILOG
製造商產品編號:
EZ80F917050SBCG
訂購代碼:
1554229
查看所有技術文件

產品總覽

EZ80F917050SBCG is a Zdots single board computer for eZ80AcclaimPlus connectivity application specific standard product. It is a compact, high performance ethernet SBC specially designed for the rapid development and deployment of embedded systems requiring control and internet/intranet connectivity. This expandable module is powered by power efficient, high speed, optimized pipeline architecture eZ80F91 connectivity ASSP, a member of eZ80AcclaimPlus family. eZ80F91 is a high speed single cycle instruction fetch microcontroller, which operates with a clock speed of 50MHz.
  • 10/100 base-T ethernet PHY with RJ45 connector
  • 512KB fast SRAM, 25 KB on chip flash memory, 1MB off chip NOR flash memory
  • Battery backed Real Time Clock
  • Input/Output connector which provides 32 general purpose 5V tolerant I/O pin outs
  • IrDA transceiver (ZHX1810)
  • Onboard connector provides I/O bus for external peripheral connections
  • Low cost connection to carrier board via two 2 x 30 pin headers
  • Single cycle instruction fetch, high performance, pipelined eZ80 CPU core
  • Two UARTs with independent baud rate generators and support for 9bit operation
  • SPI and I2C with independent clock generator, JTAG and ZDI debug interfaces

應用

Wireless, Industrial, Communications & Networking, Automation & Process Control, Security

警告

Do not use in life support.

產品訊息

:
Zilog
:
8bit
:
Zdots
:
Z8 Encore
:
Z8 Encore
:
eZ80F91
:
Board
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$4,766.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,766.76