您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

產品未必與您的搜尋完全相符

您先前購買過這項產品。 檢視歷史記錄

 
 

Z8018010PSG

CPU, Z8018x Series, 8bit 10 MHz, 4.5 V to 5.5 V, DIP-64

ZILOG Z8018010PSG
×
×

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ZILOG ZILOG
製造商產品編號:
Z8018010PSG
訂購代碼:
1081879
產品範圍
Z80 Family Z8018x Series Microprocessors
查看所有技術文件

產品總覽

The Z8018x series Microprocessor Unit based on a microcoded execution unit and an advanced CMOS manufacturing technology. The Z80180 is a 8-bit MPU which provides the benefits of reduced system costs and low power operation while offering higher performance and maintaining compatibility with a large base of industry standard software written around the ZiLOG Z8X CPU. Higher performance is obtained by virtue of higher operating frequencies, reduced instruction execution times, an enhanced instruction set and an on-chip memory management unit (MMU) with the capability of addressing up to 1MB of memory. Reduced system costs are obtained by incorporating several key system functions on-chip with the CPU. These key functions include I/O devices such as DMA, UART and timer channels. Also included on-chip are several glue functions such as dynamic RAM refresh control, wait state generators, clock oscillator and interrupt controller.
  • Operating frequency to 33MHz
  • On-chip MMU supports extended address space
  • Two DMA channels
  • On-chip wait state generators
  • Two universal asynchronous receiver/transmitter (UART) channels
  • Two 16-bit timer channels
  • On-chip interrupt controller
  • On-chip clock oscillator/generator
  • Clocked serial I/O port
  • Code compatible with ZiLOG Z80 CPU
  • Extended instructions

應用

Computers & Computer Peripherals

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Z80 Family Z8018x Series Microprocessors

:
8bit

:
-

:
64Pins

:
DIP

:
4.5V

:
5.5V

:
0°C

:
70°C

:
10MHz

:
UART

:
Z80

:
Z8018x

:
-

:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

CAD 下載

×

條款與條件

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

接受 取消

无库存

NT$394.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$394.64
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$372.33
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$358.74
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
200+ NT$332.84
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
400+ NT$332.78
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
800+ NT$315.02
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
2000+ NT$297.84
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 新增至購物車 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --