您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

Z8F64200100KITG - 

Z8F642, ON-CHIP DEBUGGER, DEV KIT

Z8F64200100KITG - Z8F642, ON-CHIP DEBUGGER, DEV KIT

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ZILOG ZILOG
製造商產品編號:
Z8F64200100KITG
訂購代碼:
1357217
查看所有技術文件

產品總覽

Z8F64200100KITG is a Z8 Encore XP F64XX series development kit. It's a complete development solution that provides all of the necessary hardware and software tools to develop application. The Z8 Encore XP F64XX series board is a development and prototyping board for the Z8 Encore XP Z8F642 microcontroller. The board allows to evaluate features of Z8 Encore XP F64XX series and to develop an application before building the hardware. The Z8 Encore XP Z8F642 microcontroller product is based on 8bit eZ8TM core CPU. Z8F6423FT020 is the silicon used in the board. The flash in circuit programming capability allows for faster development time and program changes in the field. The eZ8 core CPU is upward compatible with existing Z8 instructions.
  • Z8 Encore XP MCU
  • RS232 interface
  • IrDA transceiver
  • Two pushbuttons, RESET and TEST
  • On chip debugger interface
  • Prototyping area
  • Two full duplex UART
  • I2C interface (Master mode only)
  • Serial peripheral interface (SPI)
  • IrDA compliant infrared encoder/decoder

應用

Motor Drive & Control, Security, Consumer Electronics, Sensing & Instrumentation

內容

Board, Cable, Power supply, Documentation, CD.

警告

Always use a grounding strap to prevent damage resulting from electrostatic discharge (ESD).

產品訊息

:
Zilog
:
8bit
:
XP F64XX
:
Z8 Encore
:
Z8 Encore
:
Z8F6423FT020
:
Development Board, Documentation, USB Smart Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,661.72

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,661.72