您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

SAP5 EVALUATION BOARD V2.0 - 

Evaluation Board, Actuator Sensor Interface IC, Programmer

SAP5 EVALUATION BOARD V2.0 - Evaluation Board, Actuator Sensor Interface IC, Programmer

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ZMDI ZMDI
製造商產品編號:
SAP5 EVALUATION BOARD V2.0
訂購代碼:
1495052
查看所有技術文件

產品總覽

The SAP5 EVALUATION BOARD V2.0 is an evaluation board for SAP5 universal actuator sensor interface IC. The SAP5 is a new generation CMOS integrated circuit for AS-I networks. The low level field bus AS-I (Actuator Sensor Interface) was designed for easy, safe and cost effective interconnection of sensors, actuators and switches. It transports both power and data over the same two wire unshielded cable. This IC is used as a part of a master or slave node and works as an interface to the physical bus. The device realizes power supply, physical data transfer and communication protocol handling and is fully compliant with AS interface complete specification V3.0. The SAP5 is optimized for harsh environments by it's special burst protection circuitry and excellent electromagnetic compatibility.
  • Automatic x-tal detection
  • Integrated safety code generator
  • Universal application in slaves, masters, repeaters and bus monitors
  • On chip electronic inductor with current drive capability of 55mA
  • Two LED outputs to support spec. V3.0 status indication modes
  • User programmable to operation in standard slave mode, safety mode or master mode
  • Supports 5.33MHz/16MHz crystals by automatic frequency detection
  • Data pre processing functions
  • Special burst protection circuitry
  • Excellent electromagnetic compatibility

應用

Sensing & Instrumentation

產品訊息

:
ZMD
:
SAP5
:
Interface
:
Actuator Sensor Interface
:
-
:
-
:
-
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,375.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,375.86
 
5+ NT$1,348.35
 
10+ NT$1,320.83
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。