您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ZSC31150KIT

ZSC31150 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

ZSC31150KIT - ZSC31150 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ZMDI ZMDI
製造商產品編號:
ZSC31150KIT
訂購代碼:
2094183
查看所有技術文件

產品總覽

The ZSC31150KIT is an evaluation kit that contains software and hardware needed for communication and calibration of ZSC31150 fast automotive sensor signal conditioner IC. The ZSC31150 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor signals. A PC can communicate with the ZSC31150 via the communication board (SSC CB) through a USB connection. The sensor replacement board (SRB) provides a replacement for an actual sensor and can be used for the first step of calibration or a dry run calibration. On the SRB, the sensor replacement signal is controlled by a potentiometer. The software will run under Windows 98/ME/XP/NT/Vista/Windows 7 operation systems after installation of a USB driver. The main purpose of the SSC evaluation kit is communication between the PC and the ZSC31150.
  • Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
  • Adjustable to nearly all bridge sensor types, analog gain of 420, overall gain up to 2000
  • Temperature compensation: internal or external diode, bridge resistance, thermistor
  • Sensor biasing by voltage or constant current
  • Sample rate up to 7.8KHz
  • High voltage protection up to 33V
  • Reverse polarity and short circuit protection
  • High accuracy
  • No external trimming components required
  • Only a few external protection devices needed

應用

Automotive, Sensing & Instrumentation

內容

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

警告

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
Automotive Sensor Signal Conditioner

:
ZMD

:
-

:
-

:
IC Samples, USB Cable, Software, Documents

:
-

尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

无库存

NT$6,205.49

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,205.49
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。