您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ZSC31150KIT - 

ZSC31150 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

ZSC31150KIT - ZSC31150 Evaluation Kit with CMOS for High Accurate Amplification and USB Connectivity

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ZMDI ZMDI
製造商產品編號:
ZSC31150KIT
訂購代碼:
2094183
查看所有技術文件

產品總覽

The ZSC31150KIT is an evaluation kit that contains software and hardware needed for communication and calibration of ZSC31150 fast automotive sensor signal conditioner IC. The ZSC31150 is a CMOS integrated circuit for highly accurate amplification and sensor specific correction of bridge sensor signals. A PC can communicate with the ZSC31150 via the communication board (SSC CB) through a USB connection. The sensor replacement board (SRB) provides a replacement for an actual sensor and can be used for the first step of calibration or a dry run calibration. On the SRB, the sensor replacement signal is controlled by a potentiometer. The software will run under Windows 98/ME/XP/NT/Vista/Windows 7 operation systems after installation of a USB driver. The main purpose of the SSC evaluation kit is communication between the PC and the ZSC31150.
  • Digital compensation of sensor offset, sensitivity, temperature drift and non linearity
  • Adjustable to nearly all bridge sensor types, analog gain of 420, overall gain up to 2000
  • Temperature compensation: internal or external diode, bridge resistance, thermistor
  • Sensor biasing by voltage or constant current
  • Sample rate up to 7.8KHz
  • High voltage protection up to 33V
  • Reverse polarity and short circuit protection
  • High accuracy
  • No external trimming components required
  • Only a few external protection devices needed

應用

Automotive, Sensing & Instrumentation

內容

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

警告

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

產品訊息

:
Automotive Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
IC Samples, USB Cable, Software, Documents
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

无库存

NT$7,433.11

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,433.11