您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ZSSC3122KIT - 

EVAL KIT, ZSSC3122, SENSOR SGNL COND

ZSSC3122KIT - EVAL KIT, ZSSC3122, SENSOR SGNL COND

圖片僅供舉例說明。 請參閱產品描述。

製造商:
ZMDI ZMDI
製造商產品編號:
ZSSC3122KIT
訂購代碼:
2094184
查看所有技術文件

產品總覽

The ZSSC3122KIT is an evaluation kit containing software and hardware needed for communication and calibration of a cLite family ZSSC3122 low voltage capacitive sensor signal conditioner. The ZSSC3122 is a CMOS integrated circuit for accurate capacitance to digital conversion and sensor specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a non volatile EEPROM. A PC can communicate with a ZSSC3122 socketed on the SSC evaluation board via the SSC communication board (SSC CB) through a USB connection. The software should function on any Windows 2000/XP/Vista/Windows 7 system after installation of a USB driver. The SSC evaluation board can connect to a capacitive sensor or provide on board capacitors for simulating input from a capacitive sensor.
  • Maximum target input capacitance of 10pF
  • Sampling rates as fast as 0.7ms at 8bit, 1.6ms at 10bit, 5.0ms at 12bit, 18.5ms at 14bit
  • Digital compensation of sensor
  • Internal temperature compensation reference
  • Programmable capacitance span and offset
  • Layout customized for die to die bonding with sensor for low cost, high density chip on board
  • High accuracy
  • Minimized calibration costs: no laser trimming, one pass calibration using a digital interface
  • Excellent for low power battery applications
  • Digital compensation of 1st and 2nd order temperature gain and offset drift

應用

Sensing & Instrumentation

內容

SSC communication board, SSC evaluation board, Sensor replacement board, USB cable, Five IC samples, DVD containing software and documents and start up info.

警告

This evaluation kit is designed for sensor module evaluation, laboratory setup and module calibration development only and it must not be used for module production and production test setups.

產品訊息

:
Voltage Capacitive Sensor Signal Conditioner
:
ZMD
:
-
:
-
:
Communication Board, Sensor Replacement and SSC Board, Software, USB Cable, 5 IC Samples
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

不再生產

NT$9,669.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,669.50