Analog-to-Digital Converters - ADC:

找到 2,409 個產品
在 e絡盟台灣 找到大量 Analog-to-Digital Converters - ADC 商品。我们备有各种 Analog-to-Digital Converters - ADC 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Analog Devices, Microchip, Texas Instruments, Renesas & Maxim Integrated / Analog Devices
檢視
買方
工程師
製造商
Sensor Output Type
No. of Channels
IC Output Type
ADC Architecture
Sensing Accuracy Range
Optocoupler Case Style
Accuracy
Resolution (Bits)
Measured Temperature Min
Sensing Temperature Min
Sampling Rate
Measured Temperature Max
Sensing Temperature Max
Input Channel Type
Sensor Case Style
Sensor Case / Package
Supply Voltage Type
Data Interface
Supply Voltage Min
Supply Voltage Max
ADC / DAC Case Style
IC Case / Package
No. of Pins
Resolution
Output Interface
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
包裝
無套用的篩選
0 個篩選已選取
比較項目價格數量
4016728

RoHS

Each
1+
NT$1,354.920
10+
NT$1,103.700
31+
NT$1,028.440
124+
NT$963.540
279+
NT$935.780
總計:NT$1,354.92
最少:1 / 多個:1
-
-
-
-
Delta-Sigma
-
-
-
24bit
-
-
6.4kSPS
-
6Channels
-
Differential, Single Ended
-
-
Single
SPI
2.7V
5.25V
WSOIC
WSOIC
24Pins
-
-
Surface Mount
-40°C
85°C
Hex 24-Bit Delta-Sigma ADCs
-
1196795

RoHS

Each
1+
NT$125.030
25+
NT$109.400
100+
NT$91.260
總計:NT$125.03
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
100kSPS
-
4Channels
-
Pseudo Differential, Single Ended
-
-
Single
SPI
2.7V
5.5V
SOIC
NSOIC
14Pins
-
-
Surface Mount
-40°C
85°C
Quad 12-Bit SAR ADCs
AEC-Q100
1627174

RoHS

Each
1+
NT$100.070
25+
NT$83.060
100+
NT$76.330
總計:NT$100.07
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
10bit
-
-
200kSPS
-
8Channels
-
Pseudo Differential, Single Ended
-
-
Single
SPI
2.7V
5.5V
DIP
DIP
16Pins
-
-
Through Hole
-40°C
85°C
Octal 10-Bit SAR ADCs
AEC-Q100
1084269

RoHS

Each
1+
NT$89.160
25+
NT$74.410
100+
NT$67.670
總計:NT$89.16
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
100kSPS
-
8Channels
-
Pseudo Differential, Single Ended
-
-
Single
SPI
2.7V
5.5V
DIP
DIP
16Pins
-
-
Through Hole
-40°C
85°C
Octal 12-Bit SAR ADCs
AEC-Q100
1630424

RoHS

Each
1+
NT$181.540
25+
NT$151.220
100+
NT$137.310
總計:NT$181.54
最少:1 / 多個:1
-
-
-
-
Delta-Sigma
-
-
-
18bit
-
-
3.75SPS
-
4Channels
-
Differential
-
-
Single
I2C
2.7V
5.5V
SOIC
NSOIC
14Pins
-
-
Surface Mount
-40°C
125°C
Quad 18-Bit Delta-Sigma ADCs
-
1084625

RoHS

Each
1+
NT$110.580
總計:NT$110.58
最少:1 / 多個:1
-
-
-
-
Delta-Sigma
-
-
-
22bit
-
-
13.75SPS
-
1Channels
-
Differential
-
-
Single
3 Wire, Serial
2.7V
5.5V
SOIC
NSOIC
8Pins
-
-
Surface Mount
-40°C
125°C
Single 22-Bit Delta-Sigma ADCs
AEC-Q100
2527928

RoHS

Each
1+
NT$1,052.600
10+
NT$849.150
50+
NT$767.630
100+
NT$742.400
250+
NT$715.770
總計:NT$1,052.60
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
16bit
-
-
250kSPS
-
1Channels
-
Bipolar, Pseudo Differential
-
-
Single
SPI
4.75V
5.25V
µMAX
µMAX
10Pins
-
-
Surface Mount
-40°C
85°C
Single 16-Bit SAR ADCs
-
3116639

RoHS

Each
1+
NT$107.870
10+
NT$80.910
25+
NT$73.020
50+
NT$65.120
100+
NT$63.810
其他價格...
總計:NT$107.87
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
125kSPS
-
4Channels
-
Differential, Single Ended
-
-
Single
Serial
2.7V
5V
SSOP
SSOP
16Pins
-
-
Surface Mount
-40°C
85°C
Quad 12-Bit SAR ADCs
-
3004298

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$232.830
10+
NT$173.310
25+
NT$161.480
50+
NT$151.620
100+
NT$141.750
其他價格...
總計:NT$232.83
最少:1 / 多個:1
-
-
-
-
Delta-Sigma
-
-
-
16bit
-
-
860SPS
-
4Channels
-
Differential, Single Ended
-
-
Single
SPI
2V
5.5V
X2QFN
X2QFN
10Pins
-
-
Surface Mount
-40°C
125°C
Quad 16-Bit Delta-Sigma ADCs
-
2513308

RoHS

Each
1+
NT$602.510
10+
NT$477.450
25+
NT$446.180
100+
NT$411.830
300+
NT$392.660
其他價格...
總計:NT$602.51
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
73kSPS
-
1Channels
-
Single Ended
-
-
Single
3 Wire, Microwire, QSPI, SPI
2.7V
5.25V
NSOIC
NSOIC
8Pins
-
-
Surface Mount
0°C
70°C
Single 12-Bit SAR ADCs
-
3702762

RoHS

Each
1+
NT$511.070
10+
NT$402.460
46+
NT$360.800
138+
NT$340.130
276+
NT$330.000
其他價格...
總計:NT$511.07
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
20kSPS
-
4Channels
-
Single Ended
-
-
Single
SPI
1.71V
5.5V
WSOIC
WSOIC
16Pins
-
-
Surface Mount
-40°C
125°C
Quad 12-Bit SAR ADCs
-
3004298RL

RoHS

Each (Supplied on Cut Tape)
複捲式
10+
NT$173.310
25+
NT$161.480
50+
NT$151.620
100+
NT$141.750
250+
NT$134.510
其他價格...
總計:NT$1,733.10
最少:10 / 多個:1
-
-
-
-
Delta-Sigma
-
-
-
16bit
-
-
860SPS
-
4Channels
-
Differential, Single Ended
-
-
Single
SPI
2V
5.5V
X2QFN
X2QFN
10Pins
-
-
Surface Mount
-40°C
125°C
Quad 16-Bit Delta-Sigma ADCs
-
4018715RL

RoHS

Each (Supplied on Cut Tape)
複捲式
包裝選項
10+
NT$428.780
25+
NT$381.070
100+
NT$329.770
250+
NT$329.660
500+
NT$329.620
總計:NT$4,287.80
最少:10 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
5MSPS
-
1Channels
-
Single Ended
-
-
Single
SPI
2.7V
5.25V
TSOT-23
TSOT-23
8Pins
-
-
Surface Mount
-40°C
85°C
Single 12-Bit SAR ADCs
-
4210418

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$1,340.280
10+
NT$1,089.290
25+
NT$1,026.560
100+
NT$1,019.550
1500+
NT$999.170
總計:NT$1,340.28
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
16bit
-
-
4MSPS
-
4Channels
-
Single Ended
-
-
Single
SPI
3V
3.6V
LFCSP-EP
LFCSP-EP
16Pins
-
-
Surface Mount
-40°C
125°C
Quad 16-Bit SAR ADCs
-
4018728

RoHS

Each
1+
NT$1,481.930
10+
NT$1,207.700
45+
NT$1,103.700
135+
NT$1,051.180
270+
NT$1,025.490
總計:NT$1,481.93
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
16bit
-
-
2MSPS
-
4Channels
-
Differential
-
-
Single
SPI
3.13V
5.25V
QFN
QFN-EP
52Pins
-
-
Surface Mount
-40°C
125°C
Quad 16-Bit SAR ADCs
-
4018718

RoHS

Each
1+
NT$1,255.930
10+
NT$922.040
45+
NT$831.990
135+
NT$815.360
270+
NT$799.490
總計:NT$1,255.93
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
14bit
-
-
1.5MSPS
-
8Channels
-
Differential
-
-
Single
SPI
3.13V
5.25V
QFN
QFN-EP
52Pins
-
-
Surface Mount
-40°C
85°C
Octal 14-Bit SAR ADCs
-
4017347

RoHS

Each
1+
NT$550.230
10+
NT$382.720
25+
NT$339.080
100+
NT$289.750
300+
NT$286.110
其他價格...
總計:NT$550.23
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
200kSPS
-
8Channels
-
Differential, Single Ended
-
-
Single
Microwire, SPI
4.75V
5.25V
NSSOP
NSSOP
16Pins
-
-
Surface Mount
-40°C
85°C
Octal 12-Bit SAR ADCs
-
4018715

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+
NT$612.070
10+
NT$428.780
25+
NT$381.070
100+
NT$329.770
250+
NT$329.660
其他價格...
總計:NT$612.07
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
5MSPS
-
1Channels
-
Single Ended
-
-
Single
SPI
2.7V
5.25V
TSOT-23
TSOT-23
8Pins
-
-
Surface Mount
-40°C
85°C
Single 12-Bit SAR ADCs
-
4016593

RoHS

Each
1+
NT$1,191.840
10+
NT$967.090
25+
NT$933.440
100+
NT$899.780
250+
NT$841.740
總計:NT$1,191.84
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
16bit
-
-
250kSPS
-
6Channels
-
Bipolar
-
-
Single
Microwire, Parallel, QSPI, SPI
4.75V
5.25V
LQFP
LQFP
64Pins
-
-
Surface Mount
-40°C
85°C
Hex 16-Bit SAR ADCs
-
4016913RL

RoHS

Each (Supplied on Cut Tape)
複捲式
包裝選項
10+
NT$271.100
25+
NT$238.600
100+
NT$201.840
250+
NT$190.070
500+
NT$186.270
總計:NT$2,711.00
最少:10 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
250kSPS
-
1Channels
-
Single Ended
-
-
Single
DSP, Microwire, QSPI, SPI
2.35V
5.25V
SC-70
SC-70
6Pins
-
-
Surface Mount
-40°C
85°C
Single 12-Bit SAR ADCs
-
4017349

RoHS

Each
1+
NT$553.380
10+
NT$384.910
25+
NT$341.030
100+
NT$291.420
300+
NT$287.750
其他價格...
總計:NT$553.38
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
175kSPS
-
8Channels
-
Differential, Single Ended
-
-
Single
Microwire, SPI
2.7V
3.6V
NSSOP
NSSOP
16Pins
-
-
Surface Mount
-40°C
85°C
Octal 12-Bit SAR ADCs
-
4016387

RoHS

Each
1+
NT$285.340
10+
NT$191.400
25+
NT$166.860
100+
NT$148.500
250+
NT$130.140
其他價格...
總計:NT$285.34
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
22.22kSPS
-
4Channels
-
Differential, Pseudo Differential
-
-
Single
2 Wire, I2C
2.7V
5.25V
LFCSP
LFCSP
20Pins
-
-
Surface Mount
-40°C
125°C
Quad 12-Bit SAR ADCs
-
4218433RL

RoHS

Each (Supplied on Cut Tape)
複捲式
包裝選項
10+
NT$225.480
25+
NT$209.090
100+
NT$192.210
250+
NT$188.370
500+
NT$184.530
總計:NT$2,254.80
最少:10 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
3MSPS
-
1Channels
-
Single Ended
-
-
Single
Microwire, QSPI, SPI
2.35V
3.6V
TSOT
TSOT
6Pins
-
-
Surface Mount
-40°C
125°C
Single 12-Bit SAR ADCs
-
4017150

RoHS

Each
1+
NT$1,742.520
10+
NT$1,554.090
25+
NT$1,365.660
100+
NT$1,316.280
250+
NT$1,264.170
總計:NT$1,742.52
最少:1 / 多個:1
-
-
-
-
Pipelined
-
-
-
12bit
-
-
80MSPS
-
1Channels
-
Differential
-
-
Single
SPI
1.7V
1.9V
LFCSP
LFCSP-WQ-EP
32Pins
-
-
Surface Mount
-40°C
85°C
Single 12-Bit Pipelined ADCs
-
4016604

RoHS

Each
1+
NT$920.610
10+
NT$741.190
25+
NT$709.800
100+
NT$678.400
250+
NT$642.590
總計:NT$920.61
最少:1 / 多個:1
-
-
-
-
SAR
-
-
-
12bit
-
-
250kSPS
-
6Channels
-
Bipolar
-
-
Single
Microwire, Parallel, QSPI, SPI
5V
15V
LQFP
LQFP
64Pins
-
-
Surface Mount
-40°C
125°C
Hex 12-Bit SAR ADCs
-
1-25,共 2409 個商品
,共 97 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM