0
0 個項目NT$0.00

Programmable Gain Amplifiers :

找到 129 個產品
在 e絡盟台灣 找到大量 Programmable Gain Amplifiers 商品。我们备有各种 Programmable Gain Amplifiers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Analog Devices, Microchip, Texas Instruments, That Corporation & Renesas

所有篩選條件

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Amplifier Type
Supply Voltage
Input Offset Voltage
Gain Bandwidth
No. of Channels
No. of Amplifiers
Gain dB Max
Input Current Min
Input Current Max
Differential Output Voltage
Gain Bandwidth Product
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Slew Rate
IC Case / Package
No. of Pins
Power Supply Type
IC Mounting
Product Range
9190465

RoHS

Each
1+NT$40.750
25+NT$39.940
100+NT$39.120
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
18MHz
-40°C
125°C
2.5V to 5.5V
-
MSOP
8Pins
-
Surface Mount
-
1332152

RoHS

Each
1+NT$51.820
25+NT$43.710
100+NT$39.990
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
12MHz
-40°C
85°C
2.5V to 5.5V
-
SOIC
8Pins
-
Surface Mount
-
1332154

RoHS

Each
1+NT$99.280
25+NT$81.050
100+NT$76.410
Programmable Gain
-
-
-
8Channels
1Amplifiers
-
-
-
-
12MHz
-40°C
85°C
2.5V to 5.5V
-
SOIC
16Pins
-
Surface Mount
-
1439474

RoHS

Each
1+NT$54.170
25+NT$45.130
100+NT$41.080
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
12MHz
-40°C
85°C
2.5V to 5.5V
-
DIP
8Pins
-
Through Hole
-
1332148

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$20.180
25+NT$19.780
100+NT$19.380
3000+NT$18.970
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
900kHz
-40°C
125°C
1.8V to 5.5V
-
SOT-23
5Pins
-
Surface Mount
-
1439475

RoHS

Each
1+NT$60.370
25+NT$59.170
100+NT$57.960
Programmable Gain
-
-
-
2Channels
1Amplifiers
-
-
-
-
12MHz
-40°C
85°C
2.5V to 5.5V
-
SOIC
8Pins
-
Surface Mount
-
9190520

RoHS

Each
1+NT$59.020
25+NT$50.250
100+NT$45.530
Programmable Gain
-
-
-
2Channels
1Amplifiers
-
-
-
-
18MHz
-40°C
125°C
2.5V to 5.5V
-
MSOP
10Pins
-
Surface Mount
-
1852157

RoHS

Each
1+NT$51.720
25+NT$50.690
100+NT$49.660
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
12MHz
-40°C
85°C
2.5V to 5.5V
-
MSOP
8Pins
-
Surface Mount
-
4018991

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$160.410
10+NT$122.150
25+NT$112.610
100+NT$102.110
250+NT$97.110
其他價格...
Programmable Gain
-
300µV
-
1Channels
1Amplifiers
-
-
-
-
20MHz
-40°C
85°C
± 2.5V to ± 18V
30V/µs
MSOP
10Pins
-
Surface Mount
-
4021890

RoHS

Each
1+NT$1,506.490
10+NT$1,234.400
25+NT$1,166.420
100+NT$1,091.720
250+NT$1,056.120
Variable Gain
-
-
-
4Channels
4Amplifiers
-
-
-
-
100MHz
-40°C
85°C
4.5V to 5.5V
-
LFCSP-EP
64Pins
-
Surface Mount
-
4021870

RoHS

Each
1+NT$2,258.810
10+NT$1,872.630
25+NT$1,776.210
100+NT$1,670.290
Variable Gain
-
-
-
2Channels
2Amplifiers
-
-
-
-
40MHz
-40°C
85°C
± 5V
-
SSOP
24Pins
-
Surface Mount
-
4018992

RoHS

Each
1+NT$230.130
10+NT$177.630
50+NT$156.520
100+NT$149.990
250+NT$143.100
其他價格...
Programmable Gain
-
300µV
-
1Channels
1Amplifiers
-
-
-
-
20MHz
-40°C
85°C
± 2.5V to ± 18V
30V/µs
MSOP
10Pins
-
Surface Mount
-
2516886

RoHS

Each
1+NT$150.840
10+NT$114.780
50+NT$100.280
100+NT$95.790
250+NT$91.040
其他價格...
Programmable Gain
-
-
-
2Channels
2Amplifiers
-
-
-
-
2.15MHz
-40°C
125°C
2.9V to 5.5V
-
µMAX
10Pins
-
Surface Mount
-
2514934

RoHS

Each
1+NT$208.780
10+NT$160.650
25+NT$148.570
100+NT$135.300
300+NT$127.890
其他價格...
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
20MHz
-20°C
70°C
4.5V to 5.5V
-
TDFN
14Pins
-
Surface Mount
-
2515334

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$150.840
10+NT$114.780
25+NT$105.730
100+NT$95.790
250+NT$91.040
其他價格...
Programmable Gain
-
-
-
2Channels
2Amplifiers
-
-
-
-
2.15MHz
-40°C
125°C
2.9V to 5.5V
-
µMAX
10Pins
Single Supply
Surface Mount
-
3005396

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$131.700
10+NT$100.290
25+NT$92.190
50+NT$87.800
100+NT$83.410
其他價格...
Programmable Gain
-
-
-
2Channels
1Amplifiers
-
-
-
-
10MHz
-40°C
125°C
2.2V to 5.5V
-
MSOP
10Pins
-
Surface Mount
-
3796953

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$39.710
25+NT$34.000
100+NT$32.050
2500+NT$30.380
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
18MHz
-40°C
125°C
2.5V to 5.5V
-
MSOP
8Pins
-
Surface Mount
-
2729070

RoHS

Each
1+NT$789.830
10+NT$634.350
50+NT$572.160
100+NT$552.900
250+NT$532.570
其他價格...
Variable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
100MHz
-40°C
85°C
3V to 3.6V, 4.75V to 5.25V
-
TQFN
40Pins
-
Surface Mount
-
2980852

RoHS

Each
1+NT$146.230
10+NT$131.610
60+NT$123.810
120+NT$115.030
300+NT$107.230
其他價格...
Programmable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
204MHz
0°C
70°C
4.75V to 5.25V
-
TQFN
20Pins
-
Surface Mount
-
2992434

RoHS

Each
1+NT$221.770
10+NT$199.590
25+NT$197.690
100+NT$195.780
260+NT$193.880
其他價格...
Programmable Gain
-
-
-
2Channels
3Amplifiers
-
-
-
-
204MHz
0°C
70°C
4.75V to 5.25V
-
TQFN
56Pins
-
Surface Mount
-
4019063

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$1,167.920
10+NT$949.720
25+NT$895.210
100+NT$858.330
750+NT$841.170
Variable Gain
-
-
-
2Channels
2Amplifiers
26dB
-
-
-
1.7GHz
-40°C
85°C
3.15V to 5.25V
5V/ns
LFCSP-EP
40Pins
-
Surface Mount
-
4021887

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$1,238.440
10+NT$1,008.700
25+NT$951.330
100+NT$914.560
1500+NT$896.270
Variable Gain
-
-
-
2Channels
2Amplifiers
-
-
-
-
100MHz
-40°C
85°C
4.5V to 5.5V
-
LFCSP-EP
32Pins
Single Supply
Surface Mount
-
4020938

RoHS

Each
1+NT$374.080
10+NT$293.330
37+NT$265.980
111+NT$249.620
259+NT$240.030
其他價格...
Programmable Gain
-
20µV
-
1Channels
1Amplifiers
-
-
-
-
1.1MHz
-40°C
85°C
3.3V to 50V
0.75V/µs
MSOP
16Pins
-
Surface Mount
-
4021880

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$677.800
10+NT$541.950
25+NT$507.980
100+NT$474.560
250+NT$465.070
其他價格...
Variable Gain
-
-
-
1Channels
1Amplifiers
-
-
-
-
150MHz
-40°C
85°C
2.7V to 6V
-
LFCSP-EP
16Pins
-
Surface Mount
-
4018988

RoHS

Each
1+NT$160.410
10+NT$122.150
50+NT$106.840
100+NT$102.110
250+NT$97.110
其他價格...
Programmable Gain
-
300µV
-
1Channels
1Amplifiers
-
-
-
-
20MHz
-40°C
85°C
± 2.5V to ± 18V
30V/µs
MSOP
10Pins
-
Surface Mount
-
1-25,共 129 個商品
,共 6 頁

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM