Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0903-B042-000-00Copy
Order Code1012807
Product RangeBG0903
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0903-B042-000-00Copy
Order Code1012807
Product RangeBG0903
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size93.5mm
External Depth33mm
Air Flow - CFM20.5CFM
Air Flow - m3/min0.58m³/min
Noise Rating47.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating4.8W
Product RangeBG0903
IP Rating-
Alternatives for BG0903-B042-000-00
1 Product Found
Product Overview
The BG0903-B042-000-00 is a DC Fan Blower used in network servers and telecommunications systems with high impedance from back pressure. These types of fans contain a circular impeller within an enclosed cage, which is often referred to as a squirrel cage. This design allows DC Blowers to create directed airflow under high pressure conditions. A DC Blower has a more concentrated airflow in which the equipment pulls air in from the sides and forces it out at a concentrated 90° angle.
- Auto restart/polarity protection
- Ball bearing system
- 10MΩ at DC500V Insulation resistance
- 700VAC/1s Dielectric withstand voltage
- UL94V-0 Flammability rated black plastic casing and impeller
- 25°C/100000 Hours expected life
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Air Flow - m3/min
0.58m³/min
Bearing Type
Ball Bearing
Power Rating
4.8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
93.5mm
Air Flow - CFM
20.5CFM
Noise Rating
47.5dBA
Power Connection Type
2 Lead Wires
Product Range
BG0903
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
