0
0 個項目NT$0.00

TVS Diodes :

找到 7,335 個產品
在 e絡盟台灣 找到大量 TVS Diodes 商品。我们备有各种 TVS Diodes 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Littelfuse, Vishay, Stmicroelectronics, Diodes Inc. & Yageo。

所有篩選條件

展開所有
比較
製造商產品編號
訂購編號
製造商 / 描述
庫存量
項目價格
價格 (含關稅,不含營業稅)
數量
Clamping Voltage Vc Max
Product Range
Zener Voltage Nom
TVS Polarity
Diode Configuration
Power Dissipation
Reverse Standoff Voltage
Clamping Voltage Max
Operating Voltage
Diode Case Style
Power Dissipation Pd
No. of Pins
No. of Pins
Minimum Breakdown Voltage
Maximum Breakdown Voltage
Peak Pulse Power Dissipation
Operating Temperature Max
Diode Mounting
Qualification
1829253

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$25.490
10+NT$11.340
100+NT$9.980
500+NT$7.520
1000+NT$7.390
其他價格...
-
PTVS3
-
Unidirectional
-
-
3.3V
8V
-
SOD-123
-
-
2Pins
5.2V
6V
400W
150°C
Surface Mount
AEC-Q101
3222869

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$19.090
10+NT$9.570
100+NT$6.400
500+NT$5.640
1000+NT$5.280
其他價格...
-
P6SMB Series
-
Bidirectional
-
-
51V
91.1V
-
DO-214AA (SMB)
-
-
2Pins
48.5V
53.6V
600W
150°C
Surface Mount
AEC-Q101
3222873

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$42.310
10+NT$21.220
100+NT$14.190
500+NT$12.500
1000+NT$11.690
其他價格...
-
1.5SMC Series
-
Bidirectional
-
-
39V
70.1V
-
DO-214AB (SMC)
-
-
2Pins
37.1V
41V
1.5kW
150°C
Surface Mount
AEC-Q101
3774630RL

RoHS

Each (Supplied on Cut Tape)
複捲式
100+NT$7.750
500+NT$5.800
1000+NT$5.100
5000+NT$4.400
-
TRANSZORB SMBJ Series
-
Unidirectional
-
-
16V
26V
-
DO-214AA (SMB)
-
-
2Pins
17.8V
19.7V
600W
150°C
Surface Mount
-
3774630

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$19.530
10+NT$9.860
100+NT$7.750
500+NT$5.800
1000+NT$5.100
其他價格...
-
TRANSZORB SMBJ Series
-
Unidirectional
-
-
16V
26V
-
DO-214AA (SMB)
-
-
2Pins
17.8V
19.7V
600W
150°C
Surface Mount
-
1829262

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$26.800
10+NT$12.050
100+NT$10.550
500+NT$7.960
1000+NT$7.520
其他價格...
-
PTVS5
-
Unidirectional
-
-
5V
9.2V
-
SOD-123
-
-
2Pins
6.4V
7V
400W
150°C
Surface Mount
AEC-Q101
1899469

RoHS

Each
5+NT$19.590
10+NT$9.440
100+NT$7.680
500+NT$6.050
1000+NT$4.390
其他價格...
-
Transil SMBJ
-
Bidirectional
-
-
33V
53.3V
-
DO-214AA (SMB)
-
-
2Pins
36.7V
42.2V
600W
150°C
Surface Mount
AEC-Q101
1899444

RoHS

Each
5+NT$16.010
10+NT$8.560
100+NT$7.030
500+NT$5.630
1000+NT$4.020
其他價格...
-
SMAJ1
-
Bidirectional
-
-
12V
19.9V
-
DO-214AC (SMA)
-
-
2Pins
13.3V
14.7V
400W
150°C
Surface Mount
AEC-Q101
9551107

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$16.010
10+NT$7.420
50+NT$6.960
100+NT$6.500
250+NT$6.370
-
TRANSZORB SMBJ Series
-
Unidirectional
-
-
5V
9.2V
-
DO-214AA (SMB)
-
-
2Pins
6.4V
7.07V
600W
150°C
Surface Mount
-
1677394

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$19.550
50+NT$9.700
100+NT$8.700
250+NT$7.840
500+NT$6.980
其他價格...
-
P6KE Series
-
Unidirectional
-
-
171V
274V
-
DO-15
-
-
2Pins
190V
210V
600W
175°C
Through Hole
-
9550941

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$8.100
50+NT$7.100
100+NT$6.100
500+NT$4.910
1000+NT$3.090
-
TRANSZORB SMAJ Series
-
Unidirectional
-
-
5V
9.2V
-
DO-214AC (SMA)
-
-
2Pins
6.4V
7.07V
400W
150°C
Surface Mount
-
1825875

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$28.550
10+NT$25.500
100+NT$23.710
500+NT$20.960
1000+NT$20.550
其他價格...
-
WE-TVS
-
-
-
-
5V
7.7V
-
SOT-23
-
-
6Pins
6V
6V
-
125°C
Surface Mount
-
2097845

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$13.950
10+NT$9.370
100+NT$6.010
500+NT$4.790
1000+NT$3.360
其他價格...
-
Transil SMBJ
-
Unidirectional
-
-
5V
9.2V
-
DO-214AA (SMB)
-
-
2Pins
6.4V
7.25V
600W
150°C
Surface Mount
AEC-Q101
2395858

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$28.340
10+NT$12.860
100+NT$11.310
500+NT$11.090
1000+NT$10.860
其他價格...
-
Transil SMBJ
-
Unidirectional
-
-
3.3V
7.3V
-
DO-214AA (SMB)
-
-
2Pins
4.1V
4.1V
600W
175°C
Surface Mount
-
1431253

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$5.720
50+NT$4.380
100+NT$3.030
500+NT$2.300
1500+NT$2.260
-
MMBZ
-
Unidirectional
-
-
3V
8V
-
SOT-23
-
-
3Pins
5.32V
5.88V
24W
150°C
Surface Mount
AEC-Q101
1698882

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$21.120
10+NT$9.460
100+NT$8.310
500+NT$7.210
1000+NT$6.110
其他價格...
-
SMBJ
-
Bidirectional
-
-
5V
9.2V
-
DO-214AA (SMB)
-
-
2Pins
6.4V
7.25V
600W
150°C
Surface Mount
-
1698878

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$19.200
10+NT$8.560
100+NT$7.520
500+NT$6.700
1000+NT$5.880
其他價格...
-
Transil SMBJ
-
Bidirectional
-
-
36V
58.1V
-
DO-214AA (SMB)
-
-
2Pins
40V
44.2V
600W
150°C
Surface Mount
-
9802886

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$21.910
50+NT$20.710
100+NT$19.500
500+NT$14.650
1000+NT$13.360
-
Transil SMLV Series
-
Unidirectional
-
-
3.3V
10.3V
-
DO-214AA (SMB)
-
-
2Pins
4.1V
4.1V
600W
175°C
Surface Mount
-
1827616

RoHS

Each
5+NT$16.600
10+NT$7.440
100+NT$6.510
500+NT$4.880
1000+NT$4.790
其他價格...
-
SMBJ Series
-
Unidirectional
-
-
30V
48.4V
-
DO-214AA (SMB)
-
-
2Pins
33.3V
36.8V
600W
150°C
Surface Mount
-
2097848

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$28.180
10+NT$15.400
100+NT$11.700
500+NT$9.140
1000+NT$8.530
-
TRANSZORB SMCJ
-
Unidirectional
-
-
24V
38.9V
-
DO-214AB (SMC)
-
-
2Pins
26.7V
30.7V
1.5kW
150°C
Surface Mount
AEC-Q101
1827679

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$7.880
50+NT$7.160
100+NT$6.440
500+NT$4.680
1500+NT$4.590
-
Transil SMBJ
-
Bidirectional
-
-
15V
24.4V
-
DO-214AA (SMB)
-
-
2Pins
16.7V
18.5V
600W
150°C
Surface Mount
-
1886342

RoHS

Each
1+NT$21.270
10+NT$13.140
100+NT$8.610
500+NT$8.010
1000+NT$7.270
-
SA
-
Unidirectional
-
-
5V
9.2V
-
DO-204AC
-
-
2Pins
6.4V
7V
500W
175°C
Through Hole
-
9802711

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
5+NT$20.380
50+NT$16.700
100+NT$13.020
500+NT$9.710
1000+NT$7.840
-
Transil SM6T Series
-
Bidirectional
-
-
33.3V
69.7V
-
DO-214AA (SMB)
-
-
2Pins
37.1V
41V
600W
150°C
Surface Mount
-
1456395

RoHS

Each (Supplied on Cut Tape)
條帶式包裝
1+NT$61.750
50+NT$44.490
100+NT$39.170
500+NT$29.480
1500+NT$28.390
-
SM
-
Bidirectional
-
-
12V
26V
-
SOT-23
-
-
3Pins
-
13.3V
400W
125°C
Surface Mount
-
9885056

RoHS

Each
1+NT$71.040
10+NT$34.210
100+NT$30.620
-
Transil 1.5KE Series
-
Bidirectional
-
-
342V
548V
-
DO-201
-
-
2Pins
380V
420V
1.5kW
175°C
Through Hole
-
1-25,共 7335 個商品
,共 294 頁

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
WEIDMULLER
SCHURTER
ABB