10 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$503.720 |
| 10+ | NT$453.100 |
| 50+ | NT$444.180 |
| 100+ | NT$392.070 |
| 250+ | NT$384.230 |
| 500+ | NT$376.390 |
| 1250+ | NT$368.550 |
產品訊息
產品總覽
MOLYKOTE 4, 100G is an electrical insulating compound. This silicone-based compound with semi-flowable consistency exhibits excellent dielectric strength and electrical insulating properties. It is a moisture-proof seal for transportation and industrial applications, including ignition systems, sealed electrical connectors, disconnect junctions and terminals where a semi-flowable consistency material is appropriate. Used as a seal and lubricant for cable connectors, battery terminals, rubber seals, switches, and rubber and plastic O-rings and as an assembly lubricant for various metal-on-plastic and metal-on-rubber combinations.
- High dielectric strength and excellent electrical insulating properties
- Good adhesion to most dry materials, including metals, elastomers, polymers and ceramics
- Semi-flowable rheology may allow compound to enter complex geometries
- Low volatility and evaporation
- Good moisture resistance and water repellency
- Good thermal oxidation stability
- Good oxidation resistance, good plastic and rubber compatibility, good water resistance
- High temperature performance, low temperature performance, wide temperature range
- 2-3 NLGI grade, silica thickener, translucent white colour
- Temperature range from -54 to 200°C
附註
No intentional polytetrafluoroethylene (PTFE) or per- and polyfluoroalkyl substances (PFAS).
技術規格
-
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證