列印頁面
圖片僅供舉例說明。 請參閱產品描述。

5,583 有存貨
需要更多?
5,583 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 10+ | NT$66.440 |
| 100+ | NT$63.810 |
| 250+ | NT$62.540 |
| 500+ | NT$61.260 |
| 1000+ | NT$59.990 |
| 2500+ | NT$58.710 |
價格Each
最少: 10
多項: 10
NT$664.40
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LAPP
製造商產品編號53015000复制
製造商標準前置時間8 週
訂購代碼1178859
Product RangeSKINTOP ST Series
技術資料表
Thread SizePG7
Cable Diameter Min2.5mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP ST Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
The SKINTOP ST series from Lapp Kable are cable glands constructed from tough polyamide and offer many advantages over conventional brass glands. They are now used in substantial volumes on panels, switches, control equipment and machine tool industry. SKINTOP ST series features a unique patented anti vibration lock. This prevents cables from becoming loose when subject to vibration in electric motors. Sealing to IP68 Bar 5, the Skintop offers a seal that is dust proof and water tight, enabling it to be used in a wide variety of dry or wet industrial environments.
- Temperature range from -20°C to 80°C
- cULus, cURus, CSA, CE and TUV approved
- PG thread sizes
- For use with Skintop® GMP-GL Locknut - ordered separately
應用
Industrial, Power Management
技術規格
Thread Size
PG7
Cable Diameter Max
6.5mm
Gland Colour
Grey
Product Range
SKINTOP ST Series
Cable Diameter Min
2.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.004