Switches / Multiplexers / Demultiplexers :
找到 2,165 個產品在 e絡盟台灣 找到大量 Switches / Multiplexers / Demultiplexers 商品。我们备有各种 Switches / Multiplexers / Demultiplexers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Analog Devices, Vishay, Nexperia, Onsemi & Renesas。
所有篩選條件
展開所有
製造商
(13)
(1360)
(1)
(13)
(4)
(5)
(131)
(28)
(115)
IC Function
(2)
(11)
(597)
(96)
(1161)
(8)
(64)
(139)
No. of Circuits
(400)
(252)
(2)
(36)
(34)
(4)
(2)
Power Supply Type
(112)
(1138)
(896)
Supply Voltage Range
(2)
(1)
(1)
(4)
(1)
(5)
(1)
(1)
On State Resistance Max
(1)
(1)
(1)
(3)
(1)
(1)
(2)
(4)
IC Case / Package
(3)
(2)
(1)
(6)
(17)
(6)
(4)
(184)
No. of Pins
(1)
(1)
(1)
(2)
(139)
(2)
(105)
(15)
No. of Channels
(2)
(1)
(1)
(1)
(1)
(1)
(11)
(2)
On Resistance Typ
(1)
(3)
(2)
(3)
(9)
(2)
(8)
(14)
On Resistance Max
(1)
(1)
(1)
(6)
(1)
(1)
(2)
(7)
包裝
(1007)
(1085)
(48)
(909)
(1)
| 比較 | 製造商產品編號 | 訂購編號 | 製造商 / 描述 | 庫存量 | 項目價格 | 價格 (含關稅,不含營業稅) | 數量 | PCI Bus Type | IC Function | Multiplexer Configuration | Logic Family / Base Number | Logic Type | No. of Input Channels | No. of Circuits | Supply Voltage Min | Power Supply Type | No. of Output Channels | Supply Voltage Range | On State Resistance Max | Line Configuration | IC Case / Package | Data Rate | No. of Pins | Analogue Multiplexer Case | Power Consumption | Supply Voltage Max | No. of Channels | Logic Case Style | On Resistance Typ | On Resistance Max | Switch Configuration | Mux / Demux Configuration | Interfaces | IC Mounting | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$33.410 10+NT$21.890 100+NT$18.080 500+NT$17.330 1000+NT$16.100 其他價格... | - | Analogue Multiplexer/Demultiplexer | - | - | - | - | 1Circuits | - | Single & Dual Supply | - | 2V to 12V | 190ohm | - | WSOIC | - | 16Pins | - | - | - | 1Channels | - | - | 190ohm | - | 8:1 | - | Surface Mount | -55°C | 125°C | - | - | ||||||
Each | 1+NT$44.900 10+NT$32.690 50+NT$29.670 100+NT$26.360 250+NT$24.780 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single Supply | - | 1.4V to 4.3V | 0.85ohm | - | XQFN | - | 16Pins | - | - | - | 4Channels | - | 6ohm | 0.85ohm | 4PDT | - | - | Surface Mount | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+NT$15.180 50+NT$9.470 100+NT$8.200 500+NT$7.190 1000+NT$6.930 | - | Analogue Switch, Analogue Multiplexer/Demultiplexer | - | - | - | - | - | - | Single Supply | - | 2V to 10V | - | - | SOIC | - | 16Pins | - | - | - | 4Channels | - | - | 240ohm | SP4T | 4:1 | - | Surface Mount | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+NT$6.230 50+NT$3.640 100+NT$3.070 500+NT$2.640 1500+NT$2.500 | - | Analogue Switch | - | - | - | - | 1Circuits | - | Single Supply | - | 1.65V to 5.5V | 7.5ohm | - | SOT-363 | - | 6Pins | - | - | - | 1Channels | - | 6.2ohm | 7.5ohm | SPDT | 2:1 | - | Surface Mount | -40°C | 125°C | 74LVC1G3157 | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+NT$15.650 50+NT$9.720 100+NT$8.310 500+NT$7.350 1000+NT$7.040 | - | Analogue Switch | - | - | - | - | - | - | Single Supply | - | 4.5V to 15.5V | - | - | SOIC | - | 14Pins | - | - | - | 4Channels | - | 60ohm | 350ohm | SPST | - | - | Surface Mount | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+NT$17.820 50+NT$10.890 100+NT$9.430 500+NT$8.330 1000+NT$7.980 | - | Analogue Switch, Analogue Multiplexer/Demultiplexer | - | - | - | - | - | - | Single Supply | - | 2V to 10V | - | - | SOIC | - | 16Pins | - | - | - | 3Channels | - | 70ohm | 180ohm | SPDT | 2:1 | - | Surface Mount | -40°C | 125°C | 74HC4053; 74HCT4053 | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+NT$15.140 50+NT$9.080 100+NT$7.770 500+NT$6.580 1000+NT$6.310 | - | Analogue Switch | - | - | - | - | - | - | Single Supply | - | 2V to 10V | 105ohm | - | SOIC | - | 14Pins | - | - | - | 4Channels | - | 32ohm | 105ohm | SPST | - | - | Surface Mount | -40°C | 125°C | 74HC4066; 74HCT4066 | - | ||||||
Each | 1+NT$18.500 10+NT$11.700 100+NT$9.490 500+NT$9.310 1000+NT$9.120 其他價格... | - | Analogue Switch, Analogue Multiplexer | - | - | - | - | 4Circuits | - | Single Supply | - | 3V to 18V | 280ohm | - | SOIC | - | 14Pins | - | - | - | 4Channels | - | 80ohm | 280ohm | SPST | 4:1 | - | Surface Mount | -55°C | 125°C | - | - | ||||||
Each | 1+NT$68.930 10+NT$55.920 50+NT$54.300 100+NT$52.670 250+NT$50.220 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single & Dual Supply | - | ± 13.5V to ± 16.5V | 35ohm | - | SOIC | - | 16Pins | - | - | - | 4Channels | - | 25ohm | 35ohm | SPST | - | Parallel | Surface Mount | -40°C | 85°C | - | - | ||||||
3124941 RoHS | TEXAS INSTRUMENTS | Each | 1+NT$35.950 10+NT$23.390 100+NT$19.320 500+NT$18.520 1000+NT$17.860 其他價格... | - | Analogue Multiplexer/Demultiplexer | - | - | - | - | - | - | Single Supply | - | 3V to 20V | - | - | DIP | - | 16Pins | - | - | - | 3Channels | - | 125ohm | 240ohm | - | 2:1 | - | Through Hole | -55°C | 125°C | CD4000 LOGIC | - | ||||
ANALOG DEVICES | Each | 1+NT$498.000 10+NT$395.820 25+NT$370.330 100+NT$342.290 250+NT$328.930 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Dual Supply | - | ± 4.5V to ± 18V | - | - | PDIP | - | 16Pins | - | - | - | 4Channels | - | 115ohm | 175ohm | SPST-NC | - | Parallel | Through Hole | 0°C | 70°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$288.600 10+NT$225.260 25+NT$209.450 100+NT$192.070 250+NT$188.140 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single Supply | - | 3V to 5.5V | - | - | TDFN-EP | - | 8Pins | - | - | - | 1Channels | - | 0.6ohm | 1ohm | SPST | - | - | Surface Mount | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$26.780 10+NT$18.610 100+NT$14.690 500+NT$13.070 1000+NT$12.550 其他價格... | - | Analogue Switch, Analogue Multiplexer/Demultiplexer | - | - | - | - | 1Circuits | - | Single Supply | - | 3V to 15V | 2.5kohm | - | SOIC | - | 16Pins | - | - | - | 1Channels | - | 60ohm | 2.5kohm | SP8T | 8:1 | - | Surface Mount | -40°C | 125°C | 74HC | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$48.800 10+NT$32.590 50+NT$30.820 100+NT$29.050 250+NT$27.320 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single & Dual Supply | - | 3V to 16V | 26ohm | - | SOIC | - | 16Pins | - | - | - | 4Channels | - | 16ohm | 26ohm | SPST - NC | - | - | Surface Mount | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$25.400 10+NT$16.250 100+NT$13.300 500+NT$12.730 1000+NT$12.300 其他價格... | - | Analogue Switch, Analogue Multiplexer | - | - | - | - | - | - | Single Supply | - | 1.65V to 5.5V | 2ohm | - | SC-70 | - | 6Pins | - | - | - | 1Channels | - | 0.86ohm | 2ohm | SPDT | 2:1 | - | Surface Mount | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 5+NT$6.260 10+NT$4.180 100+NT$3.140 500+NT$2.750 1000+NT$2.620 其他價格... | - | Bilateral Switch | - | - | - | - | - | - | Single Supply | - | 1.65V to 5.5V | 195ohm | - | SC-74A | - | 5Pins | - | - | - | 1Channels | - | 6.2ohm | 195ohm | SPST - NO | - | - | Surface Mount | -40°C | 125°C | - | - | ||||||
Each | 1+NT$74.890 10+NT$44.830 50+NT$43.220 100+NT$41.610 250+NT$39.810 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single & Dual Supply | - | ± 15V | 35ohm | - | NSOIC | - | 8Pins | - | - | - | 1Channels | - | 20ohm | 35ohm | SPST | - | - | Surface Mount | -40°C | 85°C | - | - | ||||||
Each | 1+NT$433.260 10+NT$342.700 75+NT$299.660 150+NT$289.660 300+NT$281.420 其他價格... | - | Analogue Multiplexer | - | - | - | - | 2Circuits | - | Single Supply | - | 1.6V to 5.5V | 12ohm | - | TQFN | - | 28Pins | - | - | - | 1Channels | - | 8ohm | 12ohm | - | 16:2 | I2C, Serial, SPI | Surface Mount | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$92.610 10+NT$63.430 50+NT$60.170 100+NT$56.900 250+NT$53.840 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single Supply | - | 1.8V to 5.5V | 3.1ohm | - | MSOP | - | 10Pins | - | - | - | 2Channels | - | 2.5ohm | 3.1ohm | SPDT | - | - | Surface Mount | -40°C | 85°C | - | - | ||||||
3009619 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$45.910 | - | Analogue Multiplexer | - | - | - | - | 2Circuits | - | Single Supply | - | 2.8V to 5.5V | 0.084ohm | - | TSSOP | - | 8Pins | - | - | - | 1Channels | - | 0.084ohm | 0.084ohm | - | 2:1 | - | Surface Mount | -40°C | 85°C | - | - | ||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$56.640 10+NT$37.750 50+NT$35.680 100+NT$33.610 250+NT$31.610 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single & Dual Supply | - | ± 4.5V, 12V, ± 15V | 6ohm | - | MSOP | - | 8Pins | - | - | - | 1Channels | - | 3.6ohm | 6ohm | SPDT | - | - | Surface Mount | -40°C | 125°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$174.350 10+NT$121.970 50+NT$116.180 100+NT$110.390 250+NT$104.880 其他價格... | - | Analogue Multiplexer | - | - | - | - | 2Circuits | - | Single & Dual Supply | - | ± 5V to ± 20V | 40ohm | - | SOIC | - | 16Pins | - | - | - | 4Channels | - | 40ohm | 40ohm | - | 4:1 | - | Surface Mount | -40°C | 85°C | - | - | ||||||
Each | 1+NT$146.870 10+NT$111.950 25+NT$103.260 100+NT$93.690 300+NT$88.360 其他價格... | - | Analogue Multiplexer | - | - | - | - | 2Circuits | - | Single & Dual Supply | - | 2V to 12V, ± 2V to ± 6V | 190ohm | - | QSOP | - | 16Pins | - | - | - | 2Channels | - | 50ohm | 190ohm | - | 4:1 | Parallel | Surface Mount | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$59.460 10+NT$43.850 50+NT$39.950 100+NT$35.670 250+NT$33.630 其他價格... | - | Analogue Switch, Analogue Multiplexer/Demultiplexer | - | - | - | - | - | - | Single Supply | - | 1.4V to 4.3V | 4.1ohm | - | TSSOP | - | 16Pins | - | - | - | 8Channels | - | 0.5ohm | 4.1ohm | SPST | - | - | Surface Mount | -40°C | 125°C | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) 條帶式包裝 | 1+NT$47.990 10+NT$31.980 50+NT$30.220 100+NT$28.460 250+NT$26.770 其他價格... | - | Analogue Switch | - | - | - | - | - | - | Single & Dual Supply | - | ± 4.5V, 12V, ± 15V | 6ohm | - | NSOIC | - | 8Pins | - | - | - | 1Channels | - | 3.6ohm | 6ohm | SPDT | - | - | Surface Mount | -40°C | 125°C | - | - | ||||||


















