Precision technology signal chains

Precision technology signal chains allow for easy navigation between various design trade-offs to create the optimum end-solution by application. Accelerate technology selection and implementation with Analog Devices’ complete precision technology signal chains, which bring together more than 50 years of insight and expertise. Combining the proper tools, purpose-developed knowledge bases, and customizable solutions, ADI’s precision technology signal chains enable easy adaptation. Each signal chain allows for simple tailoring to suit each unique application need.

From sensor to bits, find and tailor solutions that are optimised for demanding applications in electrification & automotive, digital health, instrumentation, smart industry, energy & sustainability, and any high precision signal chain.

ADI EngineerZone logo

In ADI’s engineering community forum, EngineerZone®, you can find answers to common questions, access blogs, and submit your own unique questions about circuits and precision products to an ADI engineer.

ADI’s Precision Signal Chains Accelerate Design Journey

Accelerate technology selection and implementation with Analog Devices’ precision technology signal chains. Navigate between various design trade-offs to find the optimum end-solution by application care about.

Featured Products

Discover the very latest signal chains from Analog Devices.

Software

ADI ADC Driver Tool

ADC Driver Tool

Use the Precision ADC Driver Tool to simulate the performance of precision ADC and driver combinations.

ADI ADC Driver Tool

LTspice

LTspice is a high performance SPICE simulation software, schematic capture, and waveform viewer with enhancements and models for easing the simulation of analog circuits.

ADI ADC Driver Tool

Precision Studio

This suite of web tools helps you design signal conditioning circuits faster. Included tools: Analog Filter Wizard, Precision ADC Driver Tool, Photodiode Wizard, In-Amp Diamond Plot, Direct Digital Synthesis Simulator, and Virtual Eval ADC simulator.

Precision Low Power

Analog Devices’ precision low power signal chains are designed and optimised for small-size battery-powered or power sensitive applications. ADI’s solutions combine precision amplifiers, voltage references, analog-to-digital converters (ADCs), isolation, and microcontroller (MCU) components for a complete sensor to system solution. Explore these signal chains across key vectors: sensor type, sample rate, single-ended or differential sensor input signals, and single-channel or multichannel capability. Applications such as portable vital signs monitoring (VSM), wireless environmental monitoring (temperature, CO2 gas, CO gas, pH), condition-based monitoring (CbM), and industrial uses like intelligent flow meters and vibration sensing are covered, including sensor biasing.

Applications

  • Industrial Automation
    • Field Instruments
    • Temperature Controllers
  • Healthcare
    • Vital Signs Monitoring
    • Disease Management and Wellness
    • Life Science and Medical Instrumentation
  • Sensor Interface

Design Faster with ADI's Precision Low Power Signal Chains

Software

ADI Filter Wizard

Filter Wizard

Select topology, enter specifications, select components, and simulate your active filter design using the Filter Wizard.

ADI LTspice

LTspice

LTspice is a high performance SPICE simulation software, schematic capture, and waveform viewer with enhancements and models for easing the simulation of analog circuits.

ADI Instrumentation Amplifier Diamond Plot Tool

Instrumentation Amplifier Diamond Plot Tool

Use the instrumentation amplifier diamond plot tool to verify that the chosen in-amp will work for the required input range.

Precision Low Power Signal Chains

Sensors Supported: Strain Gage Full Bridge, Strain Gage Half Bridge, Potentiometer Transducer, Voltage, Thermometer, PT100, PT1000, Ohmic Resistor

Instrumentation AmplifierOperational AmplifierADCVoltage ReferenceIsolationMCU
MAX41400MAX40024AD4698ADR3625ADuM1441MAX32655

Sensors Supported: Strain Gage Quarter Bridge, Potentiometer Transducer, Voltage

Operational AmplifierADCVoltage ReferenceIsolationMCU
MAX40024AD4698ADR3625ADuM1441MAX32655

Sensors Supported: Strain Gage Full Bridge, Strain Gage Half Bridge, Strain Gage Quarter Bridge, Potentiometer Transducer, Voltage, Thermocouple, Thermometer, PT100, PT1000, Ohmic Resistor

Operational AmplifierADCVoltage ReferenceIsolationMCU
MAX40024AD4130-8ADR3625ADuM1441MAX32655

Biopotential or Biosignal Sensors Supported

Instrumentation AmplifierADCVoltage ReferenceIsolationMCU
AD8233AD4008ADR3625ADuM1441MAX32655

Biopotential or Bio-signal Sensors Supported

Instrumentation AmplifierADCVoltage ReferenceIsolationMCU
AD8233AD4698ADR3625ADuM1441MAX32655

Sensors Supported: Strain Gage Full Bridge, Thermometer, PT100, PT1000, Ohmic Resistor

Instrumentation AmplifierOperational AmplifierADCVoltage ReferenceIsolationMCU
MAX41400MAX40023AD4008ADR3625ADuM1441MAX32655

Sensors Supported: Strain Gage Half Bridge, Potentiometer Transducer

Instrumentation AmplifierADCVoltage ReferenceIsolationMCU
AD8233AD4008ADR3625ADuM1441MAX32655

Sensors Supported: Strain Gage Quarter Bridge, Voltage

Instrumentation AmplifierADCVoltage ReferenceIsolationMCU
AD8233AD4008ADR3625ADuM1441MAX32655

Precision Narrow Bandwidth

Analog Devices offers precision narrow bandwidth signal chains that focus on optimising the performance of systems where the signals of interest are in the range of DC to approximately 10 kHz. Precision narrow bandwidth signal chains prioritize low frequency specifications, delivering best-in-class accuracy, stability, and resolution. They enable robust, repeatable, high quality measurement and drive solutions to tackle the most demanding precision challenges.

ADI has solutions tailored to your exact specifications, ranging from stability and latency to signal chain density and power consumption. Our precision narrow bandwidth signal chains can be used for applications such as source measurement units (SMU), digital multimeters (DMM), chromatography, weigh scales, seismic survey equipment, battery test and inspection, energy metering, semiconductor manufacturing, and more.

Applications

  • Industrial Automation
    • Field Instruments
    • Programmable Logic Controllers
    • (PLC) and Distributed Control Systems (DCS)
    • Accelerating the Path to Industry 4.0
  • Electronic Test & Measurement
    • Data Acquisition Modules
    • Source Measurement Units (SMU)
    • Digital Multimeters (DMM)
  • Instrumentation & Measurement
    • Automated Test Equipment
    • Battery Formation and Test
    • Chemical Analysis and Analytical Instruments
    • Weigh Scales

Precision Narrow Bandwidth Signal Chain Solutions

Software

Precision Studio

Precision Studio

This suite of web tools helps you design signal conditioning circuits faster.

Power Management Tools

Power Management Tools

Analog Devices offers complete power management tools to make designing power system and circuits easier with good quality.

ADI LTspice

LTspice

LTspice is a high performance SPICE simulation software, schematic capture, and waveform viewer with enhancements and models for easing the simulation of analog circuits.

Low Latency Measurement
ProtectionGainADC DriverRefADCIsolation
ADG5421FLTC6373ADA4896-2LTC6655LNAD4630-24ADuM141E

Lowest Noise and Lowest Drift
SwitchGainADC DriverRefRef DriverADCIsolation
ADG1211ADA4625-1ADA4523-1ADR1000ADA4523-1AD4030-24ADuM141E

Optimum Precision - Outstanding Stability
ProtectionGainRefADCIsolation
ADG5421FADA4522-2LTC6655LNAD7177-2ADuM1441

Multiplexed - Accuracy optimised Sensor Ready
Small - Low Power - Sensor Ready
RefData Acquisition SolutionIsolation
ADR4550AD7124-4
AD7124-8
ADuM1441

Density and Latency optimised Sensor Ready
Data Acquisition SolutionIsolation
LTC2358-18ADN4624

Noise and Stability optimised
RefReference Gain StageForce / Sense Reference DriveIsolationDACOutput BufferProtection
ADR1000ADA4077AD8676ADuM1441AD5791AD8675ADG5401F
Density optimised
RefReference Gain StageIsolationDACOutput BufferProtection
LTC6655ADA4077ADuM1441AD5790AD8675ADG5401F

Cost optimised
RefBufferIsolationDACAmpProtection
LTC6655ADA4077ADuM1441LTC2756AD8675ADG5401F

Performance optimised
RefReference Gain StageForce / Sense Reference DriveIsolationDACOutput BufferSample & Hold Glitch
Reduction Switch
Sample & Hold Glitch
Reduction Amplifier
Protection
LTC6655ADA4077AD8676ADuM1441AD5791AD8676ADG1236AD8676ADG5421F

Density optimised
RefReference DriveIsolationDACOutput BufferSumming AmpProtection
LTC6655ADA4077ADuM1441LTC2758LT1468ADA4625-1ADG5421F

Precision Medium Bandwidth

Precision medium bandwidth signal chains cover a large range of applications that demand accuracy across signal bandwidths from DC to 500 kHz, with sampling rates up to 4 MSPS, such as:

  • Condition-based monitoring (CbM)
  • Power quality monitoring
  • Sensor and system data acquisition
  • Rotation and position sensing
  • Analog input modules for industrial systems

Analog Devices’ precision medium bandwidth signal chains combine precision amplifiers, voltage references, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), circuit protection, and isolation products. They provide measurement and drive control options characterized by 16-bit to 24-bit resolution combined with DC precision and AC signal fidelity. Precise measurement of small and large amplitude signals, measurement and generation of arbitrary signals, or measurement of signals from many inputs at once are key features of these precision medium bandwidth signal chains.

Applications

  • Industrial Automation
    • Condition-Based Monitoring
    • Motion Control
    • Field Instruments
    • Programmable Logic Controllers (PLC) and Distributed Control Systems (DCS)
    • Accelerating the Path to Industry 4.0
  • Electronic Test & Measurement
    • Data Acquisition
    • Precision Signal Analyzers
    • Signal Generators (Audio to RF)
    • Precision Measurement
  • Instrumentation & Measurement
    • Automated Test Equipment

Precision Medium Bandwidth Signal Chain

Software

ADI Filter Wizard

Filter Wizard

Use the Analog Filter Wizard to rapidly design low-pass, high-pass, or band-pass filters using part-specific op amp models.

ADI ADC Driver Tool

ADC Driver Tool

The Precision ADC Driver Tool provides a specialized simulation environment where the engineer can quickly determine the impact of the driver and RC filter selection on the overall system performance of an ADC signal chain.

ADI Instrumentation Amplifier Diamond Plot Tool

Instrumentation Amplifier Diamond Plot Tool

The Diamond Plot Tool generates a configuration-specific graph of output voltage range vs. input common-mode voltage graph, also known as a diamond plot.

Alias-Free Simultaneous Sampling
Input Protection SwitchGainADCRefIsolation
ADG5421FLTC6373AD4134ADR4540
ADR444
ADuM141E
ADuM141D

Low Latency Simultaneous Sampling
Input Protection SwitchGainADC DriverADCRef BufferRefIsolation
ADG5421FLTC6373ADA4945-1AD7380ADA4807-1ADR4533ADuM141E
ADuM141D

Scalable Simultaneous Sampling
Input Protection SwitchGainADC DriverADCRef BufferRefIsolation
ADG5421FLTC6373ADA4945-1AD7768ADA4841-1ADR444ADuM141E
ADuM141D

Scalable Performance
Input Protection SwitchGainADC DriverADCRef BufferRefIsolation
ADG5421FLTC6373ADA4945-1AD7768-1AD8628ADR444ADuM141E
High Density
Input Protection SwitchGain | ADC Driver | ADCRef BufferRefIsolation
ADG5421FADAQ7768-1AD8628ADR444ADuM141E
Low Latency
Input Protection SwitchGainADC DriverADCRef BufferRefIsolation
ADG5421FLTC6373ADA4945-1AD4003ADA4807ADR4550ADuM141E

Edge Node Vibration Sensing

Enhanced Digital Functions
MEMS AccelerometerADC DriverADC | Ref Buffer
ADXL1001
ADXL1002
ADA4805-2AD7768-1
Wide Bandwidth Compact Solution
MEMS AccelerometerADC Driver | ADC | Ref Buffer
ADXL1004
ADXL1005
ADAQ7988
3-Axis Sensing
MEMS AccelerometerADC DriverADCRef Buffer
ADXL1002ADA4807-2AD7768-4ADA4807-2

Vibration Sensing Data Acquisition Module

IEPE Unipolar Input
Input Protection SwitchConstant Current SourceOffset Adjustment DACGainADC DriverADCRef BufferReferenceDigital Isolator
ADG5421FLT3092LTC2606AD8605ADA4945-1AD7768-1ADA4807-1ADR4540

N/A

IEPE Bipolar Input
Input Protection SwitchConstant Current SourceOffset Adjustment DACGainADC DriverADCRef BufferReferenceDigital Isolator
ADG5421FLT3092

N/A

ADA4610-1ADA4945-1AD7768-1ADA4807-1ADR4540ADuM141D

Encoder-Based Rotation Sensing

Noise optimised
TIAADC DriverADCRef BufferRefComparator
AD8656ADA4945-1AD7380ADA4807-1ADR4533LTC6702
Density optimised
TIAADC DriverADC | Ref Buffer | RefComparator
AD8656ADA4945-1AD7380LTC6702
Cost optimised
TIAADC DriverADC | Ref Buffer | RefComparator
AD8656ADA4945-1AD4681LTC6702

Encoder-Based Rotation Sensing

Noise optimised
AMR Sensor | ADC DriverADC | Ref Buffer | Ref
ADA4570AD4680

Encoder-Based Rotation Sensing

Scalable Performance
PreampPrecision FilterADC DriverADCRef BufferRef
ADA4625-2ADA4841-2ADA4940-2AD7768ADA4807-1LTC6655
High Dynamic Range
PreampPrecision FilterADC DriverADCRef BufferRef
ADA4625-2ADA4841-2LTC6363AD4134

N/A

LTC6655
Sensor Distributed
PreampPrecision FilterADC DriverADCRef BufferRef
ADA4625-2ADA4841-2ADA4945-1AD7768-1

N/A

LTC6655

Precision Wide Bandwidth

The precision wide bandwidth signal chains bring the insight and flexibility needed to optimise application specific parameters for measurement and drive solutions. While ensuring the necessary accuracy, this fast sampling rate signal chain is ideal for considerations between AC and DC precision and has the required wide bandwidth for measurement or signal generation (DC to 1 MHz). With precision wide bandwidth, easily create a solution targeting your most important specifications, whether for measurement noise (SNR), DC linearity, settling time performance, closed-loop or measurement latency, or total harmonic distortion (THD).

Analog Devices’ precision wide bandwidth signal chains combine precision amplifiers, voltage references, analog-to-digital converters (ADCs), digital-to-analog converters (DACs), circuit protection, and isolation products, allowing system designers to build with confidence a solution that optimises for their precision and speed.

Applications

  • Life Sciences and Medical Instrumentation
    • In Vitro Diagnostics
    • Spectrometry
  • Electronic Test & Measurement
    • Data Acquisition Modules
    • Source Measurement Unit (SMU)
    • Digital Multimeter (DMM)
  • Chemical Analysis and Analytical Instruments
    • FT-IR Spectroscopy
    • Raman Spectroscopy
    • UV-VIS Single Beam Spectroscopy

Design Faster with ADI’s Precision Wide Bandwidth Signal Chains

Software

ADI Photodiode Wizard

Photodiode Wizard

Use the Photodiode Wizard to select components, simulate, and fine tune your circuit design.

ADI Filter Wizard

Filter Wizard

Select topology, enter specifications, select components, and simulate your active filter design using the Filter Wizard.

ADI DAC Error Budget Calculator

Precision DAC Error Budget Calculator

Use the Precision DAC Error Budget Calculator to optimise your signal drive system design.

Density optimised
ProtectionGainADC Driver | ADCVoltage ReferenceIsolation
ADG5421FLTC6373ADAQ23875
ADAQ23876
ADAQ23878
LTC6655ADN4654

Power optimised
ProtectionGainADC DriverADCVoltage ReferenceIsolation
ADG5421FLTC6373ADA4945-1LTC2387-18
LTC2387-16
LTC6655ADN4654

Noise and Bandwidth optimised
ProtectionGainADC DriverADCVoltage ReferenceIsolation
ADG5421FLTC6373ADA4899-1LTC2387-18
LTC2387-16
LTC6655ADN4654
ADN4655
ADN4656

Optimised for flexibility
DACOutput DriverVoltage ReferenceProtection
AD3552RAD8065ADR4525ADG5421F
ADG5401F
Density optimised
DAC | Output DriverVoltage ReferenceProtection
AD3552RLTC6655ADG5421F
ADG5401F

Optimised for noise
TIAADC DriverADCVoltage Reference
LTC6268ADA4899-1LTC2387-18
LTC2387-16
LTC6655
Power optimised
TIAADC DriverADCVoltage Reference
LTC6268ADA4945-1LTC2387-18
LTC2387-16
LTC6655
Speed and density optimised
TIA | ADC Driver | ADC | Voltage Reference
ADA4355

Precision Current Sensing

The precision current sensing signal chains offer a wide range of accurate, robust, and industry-proven current measurement solutions that can be adopted in all environments to measure current in low, medium, or high power applications. They have been developed by combining extensive application-level knowledge with best-in-class current sensing technologies, enabling precise and robust measurement of DC and AC. These cover the most common industrial sensors such as shunt, Hall effect, and current transformers to address your specific measurement needs.

Learn how ADI’s precision current sensing signal chains can be applied to solve your most difficult current measurement challenges in applications as diverse as motor control inverters, DC-to-DC converters, valve/solenoid control, protective relays, AC-to-DC metering, and PV inverters.

Applications

  • Industrial Automation
    • Motion Control
    • Industrial Robotics
    • Collaborative Robots
  • Energy Monitoring
    • Protective Relays
    • DC Metering
    • PV Inverter
  • Electronic Test and Measurement
    • Data Acquisition
    • Precision Measurement
    • Automated Test Equipment

Design Precision Robotics with Ease Using ADI's Signal Chains

1. Generic Signal Chains - Shunt: Common-Mode Voltage Level Up to: • 18 V • 70 V • ±600 V • ±1060

Shunt: Common-Mode Voltage Level Up to 18 V

Optimized for low offset, high bandwidth and speed, precision measurement of small currents.

Instrumentation AmplifierRefADC
AD8421ADR4550AD4000

Shunt: Common-Mode Voltage Level Up to 70 V

Optimized for bidirectional current measurements in the presence of PWM-type input common-mode voltages.

Current Sense AmplifierRefADC
AD8418AADR4550AD4000

Shunt: Common-Mode Voltage Level Up to ±600 V

Optimized solution for highly robust, multichannel current measurement applications.

Difference AmplifierADCIsolationRef
AD8479AD7172-4ADuM3471ADR4550

Shunt: Common-Mode Voltage Level Up to ±1060 V

Optimized for measurement accuracy, with an isolation barrier for increased robustness and safety, offering a good balance between power consumption, size, and design complexity.

2. Generic Signal Chains – Contactless Sensing: Current Transformer

Contactless Sensing: Current Transformer

Optimized for isolated and robust precision current measurement with a CT sensor.

3. Generic Signal Chains – Contactless Sensing: Hall 5 V Output

Contactless Sensing: Hall 5 V Output

Optimized for high precision and wide bandwidth Hall-based current measurement.

AmplifierADCRef
ADA4807-1AD4000ADR4550

1. Motor Control Inverter – Shunt: Highest Measurement Precision

Contactless Sensing: Current Transformer

Optimized for isolated and robust precision current measurement with a CT sensor.

2. Motor Control Inverter – Shunt: Medium Precision and Performance

Contactless Sensing: Current Transformer

Optimized for isolated and robust precision current measurement with a CT sensor.

3. Motor Control Inverter – High Power Current Transformer Sensor

High Power Current Transformer Sensor

Isolated and robust high voltage and high current simultaneous sampling measurement solution optimized for CT (current transformer) sensors.

1. Grid Monitoring – Precision CT Measurement

Precision CT Measurement

Optimized for isolated and robust precision current measurement with CT (current transformer)-based current measurement and PT (potential transformer)-based measurement.

ADCRefDigital Isolation/Power
AD7606BADR4525ADuM6422A

2. Grid Monitoring - Precision DC Measurement

Precision DC Measurement

Optimized shunt solution for low drift and a 1% accurate shunt-based DC metering of both current and voltage.

ADCAmplifier
AD7779ADA4528-1

Precision High Voltage

Analog Devices’ precision high voltage signal chains combine precision high voltage amplifiers, high voltage digital-to-analog converters (DACs), difference amplifiers, and matched resistor networks. Drive signal chains are offered at several voltage, current drive, density, and slew rates, allowing system designers to find a solution optimized for their needs. Each signal chain provides example solutions to drive high voltage signals up to 216 V or drive currents up to 2 A.

Find tailored drive and measure solutions suitable for high voltage ATE, automotive test, and source measurement units (SMUs). Drive solutions are tailored for piezoelectric positioning and actuation, and MEMS mirror control applications by varying density, drive voltage, drive current, and protection features.

Applications

  • Electronic Test and Measurement
    • Data Acquisition Modules
    • Source Measurement Unit (SMU)
  • Instrumentation and Measurement
    • Automated Test Equipment
  • Chemical Analysis and Analytical Instruments
    • Mass Spectroscopy

Precision High Voltage Signal Chain Support

ADI ADC Driver Tool

High Voltage Support on EngineerZone™

Design Tools

ADI Filter Wizard

Filter Wizard

Select topology, enter specifications, select components, and simulate your active filter design using the Filter Wizard.

ADI LTspice

DiffAmpCalc Tool

Download the free ADI DiffAmpCalc™ tool for designing differential amplifier circuits and reduce design time from hours to minutes.

ADI Instrumentation Amplifier Diamond Plot Tool

Precision DAC Error Budget Calculator

Use the Precision DAC Error Budget Calculator to optimize your signal drive system design.

High Differential Voltage Measurement

Buffered and non-buffered signal chain options for measuring differential voltages up to ±110 V are shown below.

High Accuracy

High Voltage AmplifierDifference AmplifierPMU
ADHV4702-1
LTC6090/LTC6090-5
LTC6091
LT1997-2AD5522

Performance – Size Optimized

High Voltage AmplifierDifference AmplifierPMU

N/A

LT1997-2AD5522

High Common-Mode Current Measurement

When measuring nA load currents, a high input impedance is required. Two high accuracy buffered options are provided with ADHV4702-1 as the input stage. One uses a difference amplifier while the other creates a difference amplifier using the LT5400 matched resistor network.

Highest Initial Accuracy

High Voltage AmplifierDifference AmplifierPMU
ADHV4702-1LT6375AAD7606C-18

Performance – Size Optimized

High Voltage AmplifierDifference AmplifierPMU

N/A

LT6375A
AD8479
AD7606C-18

Highest Accuracy after Calibration

High Voltage AmplifierDifference AmplifierPMU
ADHV4702-1LT5400AD5522

Isolated Gate Drive & Sense

The isolated gate drive & sense signal chains combine robust switch control and scalable multichannel monitoring into a flexible solution covering a range of AC/DC and DC/AC applications. Isolated gate drive & sense combines ADI’s isolated gate drivers, isolated power solutions, and precision converter technology to deliver a signal chain that provides output drive and protection for power switches including IGBTs and fast switching silicon carbide (SiC) devices, while also offering high accuracy monitoring of system voltages, currents and temperatures using combinations of digital isolation, amplifiers, and high precision ADCs.

Solutions target applications such as automotive traction inverter/OBC, high power test, power inverters, power supplies, energy storage, and robotics.

Applications

  • Vehicle Electrification
    • Battery Management Systems (BMS)
    • Inverter & E-Motor Systems
    • DC-DC Conversion
    • On-Board Charging
  • Energy
    • Energy Storage and Power Conversion
  • Industrial Automation
    • Motion Control
    • Industrial Robotics

ADI's Precision Isolated Gate Drive and Sense Signal Chains