InnoSwitch™3-TN
With integrated FluxLink™ feedback & ecoSmart™ energy efficiency
Power Integrations’ Innoswitch3-TN dramatically increases the efficiency of auxiliary power supplies used in appliances, consumer products and industrial applications.
Ideal for both isolated and non-isolated designs, this advanced flyback controller can achieve up to 90% full load efficiency, flat efficiency across the load range and very low no-load consumption. The InnoSwitch3-TN may be used as an accurate 5 V single-output power supply, with two positive rails or with both positive and negative rails.
The 725 V primary MOSFET, primary and secondary flyback controllers are coupled using the proprietary FluxLink communications channel. Safety-rated FluxLink communication ensures reliable synchronous rectification and accurate output CV and CC. Comprehensive safety features include output over-current protection and over-temperature protection. The small MinSOP package and a low number of external components make the InnoSwitch3-TN ICs ideal for compact designs.
Product highlights
Ideal for isolated and non-isolated applications
- Flybacks with positive and negative output rails
- Incorporates a multi-mode Quasi Resonant (QR) / CCM flyback controller, 725 V primary MOSFET, secondary voltage and current sensing, SR driver
- Integrated fluxLink™ feedback
- Compact package reduces PCB area
- High efficiency across load range
- Accurate CV/CC independent of transformer design or external components
- Easily meets 20% regulation limit on 5 V output during zero load to full-load transients
Green package
- Halogen free and RoHS compliant
EcoSmart™ – energy efficient
- Less than 5 mW no-load at 230 VAC
- Enables designs that easily meet global energy efficiency regulations
- Achieves up to 90% full load efficiency
Advanced protection / safety features
- Integrated output OVP
- Open-gate detection for SR FET
- Hysteretic thermal shutdown
- Overload power limited <15W (5 V and <3 A)
- Using accurate internal CC (constant-current) limit
Full safety and regulatory compliance
- Reinforced insulation with isolation voltage >4000 VAC
- 100% production hipot testing
- UL1577, TUV (EN62368-1), CQC (GB4943.1) safety approved. VDE 0884-17 (EN60747-17) pending approval
- Enables designs that have “class A” performance criteria for EN61000-4 suite of test standards, including EN61000-4-2, 4-3 (30 V/m), 4-4, 4-5, 4-6, 4-8 (100 A/m) and 4-9 (1000 A/m)
Innoswitch3-TN
High efficiency off-line CV/CC QR flyback switcher IC with integrated 725 V primary MOSFET, synchronous rectification and integrated secondary-side Control
INN3074M-H606
AC-DC Flyback switcher, 85 V to 265 VAC Input, 21 W, MinSOP-16A
Applications
- Appliances
- Meters & industrial
Output power (Max) – Open frame, 230 V 21.0 W
Output power (Max) – Open frame, Universal 16.0 W
INN3073M-H606
AC-DC Flyback switcher, 85 V to 265 VAC Input, 15 W, MinSOP-16A
Applications
- Appliances
- Meters & industrial
Output power (Max) – Open frame, 230 V 15.0 W
Output power (Max) – Open frame, Universal 12.0 W
INN3072M-H606
AC-DC Flyback switcher, 85 V to 265 VAC Input, 12 W, MinSOP-16A
Applications
- Appliances
- Meters & industrial