Induction Heating Cooker
Induction Heat (IH) cooking is gaining popularity due to its low power requirements and safety advantages. IH cooking models capable of accommodating all types of metallics are now available and are ideal for the "all electric" home. These appliances require high-performance MCUs to control the heating process and need advanced controls such as touch displays which are now rapidly becoming the standard, as they are easy to use and easy to clean.
Key Features
- The RX23T is designed for complex inverter control algorithms for IH control and inverter heaters
- The RX130 solution provides a user interface and high performance touch interface
- Enables wireless connectivity for smart control systems
Block Diagram

Recommended Products
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| RX130 | High performance MCU with touch key function | Buy Now | |
| RX23T | Industrial and Motor Control MCU | Buy Now | |
| ISL9005A | High performance 300mA LDO | Buy Now | |
| ISL80505 | Single output low dropout regulator | Buy Now | |
| READ2302 | Single and dual precision rail-to-rail input-output op amps with very low input bias current | Buy Now | |
| PS9031 | IGBT gate drive photocouplers | Buy Now | |
| HS3002 | Humidity sensor with industry-leading accuracy, response time, and excellent stability | Buy Now |