列印頁面
77 有存貨
需要更多?
77 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$277.240 |
| 5+ | NT$239.620 |
| 15+ | NT$227.760 |
| 50+ | NT$222.860 |
價格Each
最少: 1
多項: 1
NT$277.24
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MB3
訂購代碼301267
技術資料表
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric118mm
External Depth - Metric98mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.77"
External Width - Imperial4.65"
External Depth - Imperial3.86"
Product Range-
SVHCNo SVHC (17-Jan-2023)
產品總覽
A good quality box for a variety of applications, from prototyping to housing electrical/electronic modules and connections. The box is moulded from tough ABS to give maximum strength, but can be easily punched or drilled to give good flexibility and professional looking finishes. The lid fits flushly to the main body and is retained by countersunk screws into brass inserts.
- Circuit board retaining guides spaced along the length and breadth
- Black gloss finish
- Wall thickness: 1.5mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
Enclosure Type
Multipurpose
External Height - Metric
45mm
External Depth - Metric
98mm
Body Colour
Black
External Height - Imperial
1.77"
External Depth - Imperial
3.86"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
118mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.65"
Product Range
-
技術文件 (1)
MB3 的替代選擇
找到 2 個產品
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:39231090
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):.103