找到的與 "PIC32MX250F128B" 相符的結果 5
在 e絡盟台灣 找到大量 32-bit Microcontrollers 商品。我们备有各种 32-bit Microcontrollers 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Microchip。
檢視
買方
工程師
製造商
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$175.320 25+ NT$150.430 | 總計:NT$175.32 最少:1 / 多個:1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SDIP | 21I/O's | I2C, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | |||||
Each | 1+ NT$171.260 25+ NT$148.610 | 總計:NT$171.26 最少:1 / 多個:1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 40MHz | 128KB | 28Pins | SDIP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | |||||
Each | 1+ NT$161.620 25+ NT$149.130 100+ NT$139.540 | 總計:NT$161.62 最少:1 / 多個:1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SOIC | 19I/O's | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ NT$160.460 25+ NT$133.870 100+ NT$131.460 | 總計:NT$160.46 最少:1 / 多個:1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | SSOP | 19I/O's | I2C, LIN, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||
Each | 1+ NT$156.770 25+ NT$153.530 100+ NT$149.310 | 總計:NT$156.77 最少:1 / 多個:1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 50MHz | 128KB | 28Pins | QFN | 19I/O's | I2C, I2S, SPI, UART, USB | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | |||||