列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商產品編號3-1634581-2
訂購代碼8391335
Product RangeAMPLIMITE HD-20
D Sub Connector TypeStandard
GenderPlug(檢視相關連接器)
Product RangeAMPLIMITE HD-20
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (17-Dec-2014)
3-1634581-2 的替代選擇
找到 1 個產品
產品總覽
The 3-1634581-2 is a 15-way Standard D-sub Plug with gold-plated brass contacts, a tin-plated brass boardlock and 4-40 UNC female screwlocks. This Amplimite HD20 series connector comes with nickel-plated steel shell and black thermoplastic housing.
- UL94V-0 Flammability rating
- 5A Current rating
- 1000MΩ at 500VDC Insulation resistance
- -55 to 105°C Operating temperature range
應用
Industrial
技術規格
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DA
Contact Material
Brass
Connector Body Material
Metal Body
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
技術文件 (2)
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.008
