列印頁面
40 有存貨
需要更多?
40 件可于 4-5 個工作日後配送(美國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$318.990 |
| 10+ | NT$271.170 |
| 100+ | NT$230.510 |
| 250+ | NT$216.090 |
| 500+ | NT$205.780 |
| 1000+ | NT$195.970 |
價格Each
最少: 1
多項: 1
NT$318.99
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商AMPHENOL LTW
製造商產品編號M12B-04BFFA-SL8001
訂購代碼4755271
Product RangeM Series
Product RangeM Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector CodingB Coded
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating4A
Voltage Rating250V
SVHCTo Be Advised
技術規格
Product Range
M Series
Sensor Connector Gender
Female
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
250V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
B Coded
Contact Material
Copper Alloy
Current Rating
4A
SVHC
To Be Advised
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.012156