需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$614.710 |
| 10+ | NT$433.000 |
| 50+ | NT$356.510 |
| 100+ | NT$348.400 |
| 250+ | NT$344.350 |
| 500+ | NT$340.310 |
產品訊息
產品總覽
AD5664 is a quad channel, 16-bit buffered voltage-out-DAC. It operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The device require an external reference voltage to set the output range of the DAC. The device incorporates a power-on reset circuit that ensures the DAC output powers up to 0V and remains there until a valid write takes place. The device contain a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power-down mode. The low power consumption of this device in normal operation makes it ideally suited to portable battery operated equipment. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.
- Low power, quad nano DAC
- Relative accuracy is ±16LSB
- Differential nonlinearity is ±1LSB max
- Power-on reset to zero, per channel power-down
- Serial interface, upto 50MHz
- Operating temperature range is −40°C to +105°C
- Packaging style is 10-lead MSOP
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
16bit
5.5V
2.7V
4Channels
Voltage
MSOP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
3 Wire, DSP, Microwire, QSPI, Serial, SPI
2.7V to 5.5V
MSOP
Single Ended
10Pins
-40°C
Quad 16-Bit Voltage Output DACs
MSL 1 - Unlimited
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證