列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,217.350 |
| 5+ | NT$1,144.430 |
| 10+ | NT$1,071.510 |
| 50+ | NT$1,010.860 |
| 100+ | NT$950.200 |
| 250+ | NT$899.190 |
價格Each
最少: 1
多項: 1
NT$1,217.35
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
The 206866-3000 is a fully balanced, IP66-rated external antenna offers high 4G, Wi-Fi and GPS signal performance in telematics, remote monitoring and other applications. This compact, waterproof 3-in-1 external antenna (with 77mmdiameter and 15mm height) enables space-efficiency and easy integration into applications requiring IP66 protection. The 3m long cables extend connectivity between the antenna and the application’s 3 radio devices for their respective 4G, Wi-Fi and GPS operations. Ideal to use in Fleet Management Systems for Commercial Vehicles.
- 4G: VSWR 3 = Return loss <lt/> -6dB
- GPS, WiFi: VSWR 2 = Return loss <lt/> -10dB
- Protocols: BT, Cellular, GPS, Wi-Fi
- FAKRA Connectors: Blue: GPS, FAKRA Model C; Purple: 4G, FAKRA Model D; Green: Wi-Fi, FAKRA Model E
應用
Automotive Systems, Commercial Vehicle, Communications & Networking, GPS Antennas, Logistics, Remote Sensing and Metering, RF Communications, Security, Wireless
206866-3000.. 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85177900
US ECCN:5A991.g
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.181