列印頁面
產品訊息
製造商HAMA
製造商產品編號00139902
訂購代碼3403421
其他名稱GTIN UPC EAN: 4047443388070
DirectivityUnidirectional
Output Impedance1.4kohm
Frequency Response Min30Hz
Frequency Response Max16kHz
Sensitivity-62dB ±3dB
Connector Type3.5mm Jack Plug
Lead Length1.8m
Product Range-
SVHCNo SVHC (15-Jan-2018)
產品總覽
Simple and reliable desktop microphone, ideal for a range of applications including voice recording and VoIP communication.
- Supplied with desktop stand and mounting bracket
- Supports Win Vista/7/8/10 and Mac OS X
- 2 Year manufacturer warranty
內容
Microphone, stand and bracket
技術規格
Directivity
Unidirectional
Frequency Response Min
30Hz
Sensitivity
-62dB ±3dB
Lead Length
1.8m
SVHC
No SVHC (15-Jan-2018)
Output Impedance
1.4kohm
Frequency Response Max
16kHz
Connector Type
3.5mm Jack Plug
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85181000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.125