列印頁面
111 有存貨
需要更多?
111 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$114.450 |
價格Each
最少: 1
多項: 1
NT$114.45
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
FIT0502 is a 3W, 8ohm stereo enclosed speaker. It is a new passive speaker with JST PH2.0 interface. It is a perfect option for any DIY audio project which requires an 8ohm impedance and 3W power. The suitable size and screw holes make it easy to mount. Let your robot have a loud voice, and no distortion.
- 3W power, 8ohm resistance
- 42cm line length, <10% distortion
- Product size is 70 x 30 x 16mm
- Pitch of screws is 24 x 63mm
技術規格
Frequency Response Min
-
External Height
70mm
External Depth
16mm
SVHC
No SVHC (04-Feb-2026)
Frequency Response Max
-
External Width
30mm
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85182100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.024