2. Audio Visual
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  列印頁面

                                                                                                  206866-3000..

                                                                                                  ANTENNA, COMBO, 1.71-2.69GHZ, 0DBI

                                                                                                  MOLEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MOLEX 206866-3000..
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號206866-3000..
                                                                                                  訂購代碼2930754
                                                                                                  其他名稱GTIN UPC EAN: 0191128851039
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/4/20 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$1,217.350
                                                                                                  5+NT$1,144.430
                                                                                                  10+NT$1,071.510
                                                                                                  50+NT$1,010.860
                                                                                                  100+NT$950.200
                                                                                                  250+NT$899.190
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,217.35
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號206866-3000..
                                                                                                  訂購代碼2930754
                                                                                                  其他名稱GTIN UPC EAN: 0191128851039
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The 206866-3000 is a fully balanced, IP66-rated external antenna offers high 4G, Wi-Fi and GPS signal performance in telematics, remote monitoring and other applications. This compact, waterproof 3-in-1 external antenna (with 77mmdiameter and 15mm height) enables space-efficiency and easy integration into applications requiring IP66 protection. The 3m long cables extend connectivity between the antenna and the application’s 3 radio devices for their respective 4G, Wi-Fi and GPS operations. Ideal to use in Fleet Management Systems for Commercial Vehicles.

                                                                                                  • 4G: VSWR 3 = Return loss <lt/> -6dB
                                                                                                  • GPS, WiFi: VSWR 2 = Return loss <lt/> -10dB
                                                                                                  • Protocols: BT, Cellular, GPS, Wi-Fi
                                                                                                  • FAKRA Connectors: Blue: GPS, FAKRA Model C; Purple: 4G, FAKRA Model D; Green: Wi-Fi, FAKRA Model E

                                                                                                  應用

                                                                                                  Automotive Systems, Commercial Vehicle, Communications & Networking, GPS Antennas, Logistics, Remote Sensing and Metering, RF Communications, Security, Wireless

                                                                                                  技術文件 (8)

                                                                                                  Technical Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Packaging / Drawing / Footprint EN

                                                                                                  Technical Notes & Articles EN

                                                                                                  Drawing EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  One Page Summary EN

                                                                                                  Application Note EN

                                                                                                  206866-3000.. 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85177900
                                                                                                  US ECCN:5A991.g
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.181