Audio Signal Indicator Units:
找到 201 個產品檢視
買方
工程師
製造商
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$1,755.170 | 總計:NT$1,755.17 最少:1 / 多個:1 | 230V | - | Continuous | 90dBA | IP30 | 118 Series | 2.4kHz | 20mA | 38.5mm | 0°C | 60°C | |||||