Pulse, Steady Audio Signal Indicator Units:

找到 10 個產品
在 e絡盟台灣 中找到大量 Pulse, Steady Audio Signal Indicator Units。我們庫存有來自世界頂級製造商的各種Audio Signal Indicator Units,例如Multiple Tones, 32 Tone, Continuous & Continuous, Pulse Audio Signal Indicator Units,包括:Auer Signal
檢視
買方
工程師
製造商
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
包裝
個篩選已套用
1 個篩選已選取
比較項目價格數量
4162846

RoHS

Each
1+
NT$2,230.920
5+
NT$1,939.820
10+
NT$1,901.030
總計:NT$2,230.92
最少:1 / 多個:1
24V
24V
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
19mA
36mm
-25°C
60°C
4163068

RoHS

Each
1+
NT$2,113.250
5+
NT$2,011.900
10+
NT$1,971.670
總計:NT$2,113.25
最少:1 / 多個:1
24V
24V
Pulse, Steady
100dBA
IP66
Eco-Modul 70 XDE Series
2.7kHz
92mA
-
-30°C
60°C
4162843

RoHS

Each
1+
NT$1,578.770
5+
NT$1,547.200
10+
NT$1,515.620
20+
NT$1,484.050
總計:NT$1,578.77
最少:1 / 多個:1
24V
24V
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4162841

RoHS

Each
1+
NT$1,500.830
5+
NT$1,470.420
10+
NT$1,441.020
20+
NT$1,411.610
總計:NT$1,500.83
最少:1 / 多個:1
24V
24V
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
4163111

RoHS

Each
1+
NT$1,943.220
5+
NT$1,850.040
10+
NT$1,813.040
20+
NT$1,776.040
總計:NT$1,943.22
最少:1 / 多個:1
24V
24V
Pulse, Steady
80dB
IP66
Eco-Modul 40 ZDE Series
4kHz
39mA
-
-30°C
60°C
4163069

RoHS

Each
1+
NT$2,447.610
總計:NT$2,447.61
最少:1 / 多個:1
24V
24V
Pulse, Steady
100dBA
IP66
Eco-Modul 70 Series
2.7kHz
311mA
-
-30°C
60°C
4162842

RoHS

Each
1+
NT$1,633.580
5+
NT$1,590.090
10+
NT$1,558.290
20+
NT$1,526.490
總計:NT$1,633.58
最少:1 / 多個:1
230V
-
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
4163090

RoHS

Each
1+
NT$2,059.310
5+
NT$2,004.380
10+
NT$1,964.300
總計:NT$2,059.31
最少:1 / 多個:1
24V
24V
Pulse, Steady
90dBA
IP66
Eco-Modul 60 Series
2.5kHz
65mA
-
-30°C
60°C
4162844

RoHS

Each
1+
NT$2,526.550
5+
NT$2,459.520
10+
NT$2,410.330
總計:NT$2,526.55
最少:1 / 多個:1
230V
-
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
40mA
36mm
-25°C
60°C
4162840

RoHS

Each
1+
NT$1,545.300
5+
NT$1,504.090
10+
NT$1,474.010
20+
NT$1,443.930
總計:NT$1,545.30
最少:1 / 多個:1
230V
-
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
35mA
12mm
-25°C
60°C
1-10,共 10 個商品
,共 1 頁

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET