2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Limit Switches
                                                                                                  列印頁面

                                                                                                  EX-Q

                                                                                                  Ex-proof switch, 15A OT plunger

                                                                                                  HONEYWELL
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  HONEYWELL EX-Q
                                                                                                  製造商HONEYWELL
                                                                                                  製造商產品編號EX-Q
                                                                                                  訂購代碼1082262
                                                                                                  Product RangeEX Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  HONEYWELL
                                                                                                  製造商HONEYWELL
                                                                                                  製造商產品編號EX-Q
                                                                                                  訂購代碼1082262
                                                                                                  Product RangeEX Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Contact Configuration1NO / 1NC
                                                                                                  Contact Current AC Max20A
                                                                                                  Contact Voltage AC Max480V
                                                                                                  Operating Force Max13.34N
                                                                                                  Product RangeEX Series
                                                                                                  Contact Current DC Max20A
                                                                                                  Contact Voltage DC Max250V

                                                                                                  EX-Q 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  產品總覽

                                                                                                  The EX series Limit Switch features the smallest UL-listed housings available for use in hazardous locations. The EX series switch cavity is designed to cool expanding gases below the ignition temperature of the surrounding explosive atmosphere. The EX series is capable of switching up to 20A while providing ample wiring space for ease of installation. Single and double conduit openings are available. Dual conduit openings may allow for through wiring of multiple switches. The EX series can be mounted from any of the switch's four sides. Proven technology plus superior quality and service are offered world-wide. Multiple actuator options make the EX series a good choice for indoor explosion-proof applications. The MICRO SWITCH™ EX series switches features ample wiring space that eases installation time. The four-sided mounting with optional mounting bracket simplifies installation in most applications.

                                                                                                  • Smallest UL-listed, power-load carrying switch available for use in hazardous locations
                                                                                                  • Compact and rugged housing
                                                                                                  • Wide variety of product offerings and variations
                                                                                                  • Design flexibility

                                                                                                  應用

                                                                                                  Automotive, Industrial

                                                                                                  警告

                                                                                                  Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                                                                                                  技術規格

                                                                                                  Contact Configuration

                                                                                                  1NO / 1NC

                                                                                                  Contact Voltage AC Max

                                                                                                  480V

                                                                                                  Product Range

                                                                                                  EX Series

                                                                                                  Contact Voltage DC Max

                                                                                                  250V

                                                                                                  Contact Current AC Max

                                                                                                  20A

                                                                                                  Operating Force Max

                                                                                                  13.34N

                                                                                                  Contact Current DC Max

                                                                                                  20A

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85363010
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.567