2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Industrial Pushbutton Switches
                                                                                                  列印頁面

                                                                                                  306P303.01

                                                                                                  Industrial Pushbutton Switch, DPST, Off-On, 16A, 230V, IP40, Black Housing

                                                                                                  TRIPUS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TRIPUS 306P303.01
                                                                                                  製造商TRIPUS
                                                                                                  製造商產品編號306P303.01
                                                                                                  訂購代碼9968482
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  72 有存貨

                                                                                                  需要更多?

                                                                                                  72 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$690.060
                                                                                                  5+NT$666.750
                                                                                                  10+NT$651.520
                                                                                                  20+NT$615.050
                                                                                                  50+NT$602.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$690.06
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TRIPUS
                                                                                                  製造商TRIPUS
                                                                                                  製造商產品編號306P303.01
                                                                                                  訂購代碼9968482
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Panel Cutout Diameter-
                                                                                                  Contact ConfigurationDPST
                                                                                                  Switch OperationOff-On
                                                                                                  Pushbutton Actuator Style-
                                                                                                  Actuator / Cap Colour-
                                                                                                  Contact Current AC Max16A
                                                                                                  Contact Voltage VAC230V
                                                                                                  Contact Current DC Max-
                                                                                                  Contact Voltage VDC-
                                                                                                  IP Rating-
                                                                                                  Switch Mounting-
                                                                                                  Switch TerminalsQuick Connect, Solder
                                                                                                  Illumination ColourNon Illuminated
                                                                                                  Panel Cutout (H x W)-
                                                                                                  SVHCNo SVHC (25-Jun-2020)

                                                                                                  產品總覽

                                                                                                  The 3251-21-01 is a 2-pole ON/OFF rocker actuated Switch with flat seal. An electromagnet sets the switch when turned on and if for any reason voltage loss occurs then the power is tripped out. The switch must then he manually re-set before power can be restored. This prevents unintentional restart an obvious safety feature when used in conjunction with electric power tools.

                                                                                                  • DPST Contact Configuration
                                                                                                  • Additional Contact Versions Permit Remote Tripping
                                                                                                  • Low Voltage Release
                                                                                                  • Polyamide Material
                                                                                                  • Flange Mounting
                                                                                                  • IP40 and IP65 Protection Rating

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Contact Configuration

                                                                                                  DPST

                                                                                                  Pushbutton Actuator Style

                                                                                                  -

                                                                                                  Contact Current AC Max

                                                                                                  16A

                                                                                                  Contact Current DC Max

                                                                                                  -

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Switch Terminals

                                                                                                  Quick Connect, Solder

                                                                                                  Panel Cutout (H x W)

                                                                                                  -

                                                                                                  Panel Cutout Diameter

                                                                                                  -

                                                                                                  Switch Operation

                                                                                                  Off-On

                                                                                                  Actuator / Cap Colour

                                                                                                  -

                                                                                                  Contact Voltage VAC

                                                                                                  230V

                                                                                                  Contact Voltage VDC

                                                                                                  -

                                                                                                  Switch Mounting

                                                                                                  -

                                                                                                  Illumination Colour

                                                                                                  Non Illuminated

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2020)

                                                                                                  技術文件 (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85365080
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2020)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.09